KYOCERA AVX LLS2G221MELB

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 400V 220muF ±20% 1.181Dia 30.00mm
$ 2.794
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX LLS2G221MELB.

IHS

Datasheet5 pages4 years ago

element14 APAC

Newark

Factory Futures

Nichicon SCT

Inventory History

3 month trend:
-9.04%

CAD Models

Download KYOCERA AVX LLS2G221MELB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.794
$ 7.57
$ 7.57
Stock
50,544
21,407
21,407
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
905 mΩ
905 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
1.66 A
1.66 A
1.66 A
Height - Seated (Max)
29.9974 mm
29.9974 mm
29.9974 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Cornell DubilierSLPX221M450H3P3
Capacitor; Aluminum Electrolytic; Cap 220uF; Snap-In; Vol-Rtg 450V; 35X30; 85C
KYOCERA AVXLLS2W221MELB
LS Series 220 uF 450 V 85°C Ø30 x 30 mm Snap-In Aluminum Electrolytic Cap
Cornell DubilierSLPX221M400E3P3
Aluminum Electrolytic Capacitors - Snap In 220uF 400V 20%
Cornell DubilierSLPX221M400C3P3
Cap Aluminum Lytic 220uF 400V 20% (25 X 30mm) Snap-In 10mm 0.9 Ohm 1540mA 3000h 85C
KYOCERA AVXLLS2W221MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 450V 220muF ±20% 1.378Dia 35.00mm
KYOCERA AVXLGU2W221MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 450V 220muF ±20% 1.378Dia 35.00mm

Descriptions

Descriptions of KYOCERA AVX LLS2G221MELB provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 400V 220muF ±20% 1.181Dia 30.00mm
Cap Aluminum Lytic 220uF 400V 20% (30 X 30mm) Snap-In 10mm 1660mA 3000h 85C Bulk
LS Series 220 uF 400 V 85°C Ø30 x 30 mm Snap-In Aluminum Electrolytic Cap
CAPACITOR, AL ELECTROLYTIC, CAP 220 UF, TOL 20%,VOL-RTG 400 VDC, SNAP-IN,30X30MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
卤20% 1.66A@120Hz 10mm 400V 220uF Plugin,D30xL3mm Horn-Type Electrolytic Capacitors ROHS
220μF 400V ±20% 10mm 3000h@ 85°C 1.66A@ 120Hz,2.3738A@ 50 kHz Plugins snap-in mounting,snap fit,Through hole mounting 30mm*30mm*30mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX