Cornell Dubilier SLPX221M450C7P3

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 450V 220muF ±20% 0.984Dia 25.00mm
$ 7.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLPX221M450C7P3.

Master Electronics

Datasheet9 pages4 years ago

Farnell

New Yorker Electronics

element14 APAC

Newark

Inventory History

3 month trend:
-27.35%

CAD Models

Download Cornell Dubilier SLPX221M450C7P3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.32
$ 2.73
$ 2.73
Stock
5,402
84,201
84,201
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1.206 Ω
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
1.59 A
1.59 A
1.59 A
Height - Seated (Max)
40.005 mm
40.005 mm
40.005 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2009-09-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXLLS2W221MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 450V 220muF ±20% 0.984Dia 25.00mm
United Chemi-ConESMM351VSN221MP35S
Cap Aluminum Lytic 220uF 350V 20% (22 X 35mm) Snap-In 10mm 1470mA 3000h 85C
United Chemi-ConEKMM451VSN221MQ45T
Cap Aluminum Lytic 220uF 450V 20% (25.4 X 45mm) Snap-In 10mm 1.507 Ohm 1120mA 3000h 105°C Bulk
PanasonicEET-ED2G221CA
Cap Aluminum 220uF 400V 20% (25 X 40mm) Snap-In 10mm 0.603 Ohm 1420mA 3000h 105°C Bulk
Cornell DubilierSLP221M450H3P3
Aluminum Electrolytic Capacitors - Snap In 220uF 450V 20%
Cornell DubilierSLP221M400E5P3
Aluminum Electrolytic Capacitors - Snap In 220uF 400V 20%

Descriptions

Descriptions of Cornell Dubilier SLPX221M450C7P3 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 450V 220muF ±20% 0.984Dia 25.00mm
Cap Aluminum Lytic 220uF 450V 20% (25 X 40mm) Snap-In 10mm 1.206 Ohm 1590mA 3000h 85C
Aluminum Electrolytic Capacitors - Snap In 220uF 450V 20%
Capacitor;Aluminum Electrolytic;Cap 220uF;Snap-In;Vol-Rtg 450V;25X40;85C | Cornell-Dubilier SLPX221M450C7P3
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
CAP, 220µF, 450V, ALU ELEC, SNAP IN; Capacitance: 220µF; Voltage Rating: 450V; Product Range: SLPX Series; Lifetime @ Temperature: 3000 hours @ 85°C; Capacitance To; Available until stocks are exhausted Alternative available
Aluminum Electrolytic Capacitor 220Uf, 450V, 20%, Snap-In; Capacitance:220Μf; Voltage(Dc):450V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:3000 Hours @ 85°C; Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier SLPX221M450C7P3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLPX221M450C7P3.