Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier SLP221M450H3P3

Aluminum Electrolytic Capacitors - Snap In 220uF 450V 20%
$ 14.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLP221M450H3P3.

Electro Sonic

Datasheet9 pages4 years ago

Sager Electronics

New Yorker Electronics

Farnell

Master Electronics

Alternate Parts

Price @ 1000
$ 14.32
$ 9.904
$ 9.904
Stock
14,173
7,700
7,700
Authorized Distributors
4
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1.508 Ω
740 mΩ
740 mΩ
Life (Hours)
3000 hours
5000 hours
5000 hours
Ripple Current
1.12 A
1.14 A
1.14 A
Height - Seated (Max)
29.9974 mm
32.004 mm
32.004 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2009-10-09
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Cornell DubilierSLP221M400E5P3
Aluminum Electrolytic Capacitors - Snap In 220uF 400V 20%
KYOCERA AVXLGU2W221MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 450V 220muF ±20% 1.378Dia 35.00mm
KYOCERA AVXLGU2W221MELB
CAPACITOR ALUMINUM ELECTROLYTIC 220UF 450V 20% SNAP-IN 30X35MM, LGU SERIES
United Chemi-ConEKMM401VSN221MR30W
SERIES: KMM-LU; VOLT: 400; CAP: 220; DIA X LENGTH: 29X29; PACKAGING: SNAP-IN
Cornell DubilierSLPX221M450H3P3
Capacitor; Aluminum Electrolytic; Cap 220uF; Snap-In; Vol-Rtg 450V; 35X30; 85C
PanasonicEET-ED2W221EA
Cap Aluminum 220uF 450V 20% (35 X 30mm) Snap-In 10mm 0.603 Ohm 1420mA 3000h 105°C Bulk

Descriptions

Descriptions of Cornell Dubilier SLP221M450H3P3 provided by its distributors.

Aluminum Electrolytic Capacitors - Snap In 220uF 450V 20%
Capacitor;Aluminum Electrolytic;Cap 220uF;Snap-In;Vol-Rtg 450V;35X30;105C | Cornell-Dubilier SLP221M450H3P3
Cap Aluminum Lytic 220uF 450V 20% (35 X 30mm) Snap-In 10mm 1.508 Ohm 1.12A 3000h 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Aluminum Electrolytic Capacitor Polarized
ALUMINUM ELECTROLYTIC CAPACITOR 220UF, 4; ALUMINUM ELECTROLYTIC CAPACITOR 220UF, 450V, 20%, SNAP-IN; Capacitance: 220µF; Voltage Rating: 450V; Product Range: CAP Series; Lifetime @ Temperature: 3000 hours @ 105°C; Capacitanc
Aluminum Electrolytic Capacitor 220Uf, 450V, 20%, Snap-In; Rango De Producto:Serie Cap; Capacidad:220Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:450V; Diámetro:35Mm; Resistencia Esr:1.508Ohm; Altura:30Mm; Núm. De Contactos:2 |Cornell Dubilier SLP221M450H3P3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor