KYOCERA AVX LLS2W221MELA

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 450V 220muF ±20% 0.984Dia 25.00mm
$ 3.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX LLS2W221MELA.

IHS

Datasheet5 pages4 years ago

Farnell

HQonline

ODG (Origin Data Global)

Factory Futures

Inventory History

3 month trend:
-47.88%

CAD Models

Download KYOCERA AVX LLS2W221MELA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.55
$ 7.355
$ 7.355
Stock
38,703
3,077
3,077
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
1.206 Ω
1.206 Ω
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
1.59 A
1.59 A
1.59 A
Height - Seated (Max)
40.005 mm
40.005 mm
40.005 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cornell DubilierSLPX221M450C7P3
Cap Aluminum Lytic 220uF 450V 20% (25 X 40mm) Snap-In 10mm 1.206 Ohm 1590mA 3000h 85C
Cornell DubilierSLPX221M400C3P3
Cap Aluminum Lytic 220uF 400V 20% (25 X 30mm) Snap-In 10mm 0.9 Ohm 1540mA 3000h 85C
Cornell DubilierSLPX221M400E3P3
Aluminum Electrolytic Capacitors - Snap In 220uF 400V 20%
KYOCERA AVXLGU2G221MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 400V 220muF ±20% 0.984Dia 25.00mm
KYOCERA AVXLLS2G221MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 400V 220muF ±20% 1.181Dia 30.00mm
KYOCERA AVXLLS2G221MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 400V 220muF ±20% 0.984Dia 25.00mm

Descriptions

Descriptions of KYOCERA AVX LLS2W221MELA provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 450V 220muF ±20% 0.984Dia 25.00mm
Cap Aluminum Lytic 220uF 450V 20% (25 X 40mm) Snap-In 10mm 1590mA 3000h 85C Bulk
LS Series 220 uF 450 V 85°C Ø25 x 40 mm Snap-In Aluminum Electrolytic Cap
CAPACITOR, AL ELECTROLYTIC, CAP 220 UF, TOL 20%,VOL-RTG 450 VDC, SNAP-IN,25X40MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
卤20% 1.59A@120Hz 10mm 450V 220uF Plugin,D25xL40mm Horn-Type Electrolytic Capacitors ROHS
220μF 450V ±20% 10mm 3000h@ 85°C 1.59A@ 120Hz,2.2737A@ 50kHz Plugins,D25xL40mm snap-in mounting,Through hole mounting 25mm*40mm*40mm
Aluminum Electrolytic Capacitor 220Uf, 450V, 20%, Snap-In; Rango De Producto:Serie Ls; Capacidad:220Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:450V; Diámetro:25Mm; Resistencia Esr:-; Altura:40Mm; Espaciado De Cable:10Mm |Nichicon LLS2W221MELA
CAPACITOR ALUM ELECT 220UF, 450V, SNAP-IN; Capacitance:220µF; Capacitance Tolerance:± 20%; Voltage Rating:450V; Life Time @ Temperature:1000 hours @ 85°C; Height:40mm; Diameter:25mm; Capacitor Mounting:Through Hole; Lead Spacing:10mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX