Panasonic EET-ED2G221CA

Cap Aluminum 220uF 400V 20% (25 X 40mm) Snap-In 10mm 0.603 Ohm 1420mA 3000h 105°C Bulk
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EET-ED2G221CA.

Factory Futures

Datasheet2 pages21 years ago

Alternate Parts

Price @ 1000
$ 9.8
$ 9.8
Stock
1
10,076
10,076
Authorized Distributors
0
4
4
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
603 mΩ
754 mΩ
754 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
1.42 A
1.1 A
1.1 A
Height - Seated (Max)
40.005 mm
46.99 mm
46.99 mm

Related Parts

Cornell Dubilier381LR221M450K032
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LR 450V 220muF ±20% 1.181Dia 30.00mm
Cornell Dubilier381LR221M450A022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LR 450V 220muF ±20% 1.378Dia 35.00mm
PanasonicEETED2W221CA
Cap Aluminum 220uF 450V 20% (25 X 45mm) Snap-In 10mm 0.603 Ohm 1420mA 3000h 105C Bulk
PanasonicEET-ED2W221DA
Cap Aluminum 220uF 450V 20% (30 X 35mm) Snap-In 10mm 0.603 Ohm 1420mA 3000h 105°C Bulk
PanasonicEET-ED2W221EA
Cap Aluminum 220uF 450V 20% (35 X 30mm) Snap-In 10mm 0.603 Ohm 1420mA 3000h 105°C Bulk
Cornell Dubilier381LR221M400J042
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LR 400V 220muF ±20% 0.984Dia 25.00mm

Descriptions

Descriptions of Panasonic EET-ED2G221CA provided by its distributors.

Cap Aluminum 220uF 400V 20% (25 X 40mm) Snap-In 10mm 0.603 Ohm 1420mA 3000h 105°C Bulk
AL Lytic Snap-in TS-ED Series400WV, 220uF, 25x40mm
CAPACITOR ALUM ELEC 220UF, 400V, 20%, SNAP-IN; Product Range:PANASONIC - TS-ED Series; Capacitance:220µF; Capacitance Tolerance:± 20%; Voltage Rating:400V; Diameter:25mm; ESR:0.603ohm; Height:40mm; Lead Spacing:10mm; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America