Cornell Dubilier SLPX102M250E5P3

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 250V 1000muF ±20% 1.181Dia 30.00mm
$ 4.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLPX102M250E5P3.

Master Electronics

Datasheet9 pages4 years ago

New Yorker Electronics

Newark

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-34.56%

CAD Models

Download Cornell Dubilier SLPX102M250E5P3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.53
$ 5.099
Stock
22,092
7,424
Authorized Distributors
6
6
Capacitance
1 mF
1 mF
Mount
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
199 mΩ
199 mΩ
Life (Hours)
3000 hours
2000 hours
Ripple Current
3.2 A
3.32 A
Height - Seated (Max)
35.0012 mm
35.0012 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierSLP102M200H5P3
Capacitor; Aluminum Electrolytic; Cap 1000uF; Tol20%; Snap In; Vol-Rtg 200V; 35X35
PanasonicECO-S2EP102EX
Cap Aluminum 1000uF 250V 20% (35 X 35mm) Snap-In 10mm 0.199 Ohm 3320mA 3000h 85°C Bulk
Cornell DubilierSLP102M180C4P3
Aluminum Electrolytic Capacitors - Snap In 1000uF 180V 20% 105C
Cornell DubilierSLP102M200E7P3
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 1000UF, TOL20%, SNAP IN, 200V, 30X40
PanasonicEETED2D102DA
Cap Aluminum 1000uF 200V 20% (30 X 35mm) Snap-In 10mm 0.149 Ohm 2840mA 3000h 105°C Bulk
KYOCERA AVXLGU2D102MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 200V 1000muF ±20% 1.181Dia 30.00mm

Descriptions

Descriptions of Cornell Dubilier SLPX102M250E5P3 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 250V 1000muF ±20% 1.181Dia 30.00mm
Electrolytic Capacitor, Snap-In, Slpx Series, 1000 F, 20%, 250 V, 30 Mm, 0.199 Ohm Rohs Compliant: Yes |Cornell Dubilier SLPX102M250E5P3
Aluminum Electrolytic Capacitors - Snap In 1000uF 250V 20% 85C
Capacitor;Aluminum Electrolytic;Cap 1000uF;Tol20%;Snap In;Vol-Rtg 250V;30X35 | Cornell-Dubilier SLPX102M250E5P3
Cap Aluminum Lytic 1000uF 250V 20% (30 X 35mm) Snap-In 10mm 0.199 Ohm 3.2A 3000h 85C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
CAP, 1000µF, 250V, ALU ELEC, SNAP IN; Capacitance: 1000µF; Voltage Rating: 250V; Product Range: SLPX Series; Lifetime @ Temperature: 3000 hours @ 85°C; Capacitance Tolerance: ± 20%; Capac; Available until stocks are exhausted

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor