KYOCERA AVX LGU2D102MELB

Capacitor Aluminum Electrolytic 1000UF 200V 20% Snap-in 30X35MM, Lgu Series
$ 3.538
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX LGU2D102MELB.

Future Electronics

Datasheet5 pages4 years ago
Datasheet5 pages19 years ago

element14

ODG (Origin Data Global)

Factory Futures

Newark

Inventory History

3 month trend:
-38.63%

CAD Models

Download KYOCERA AVX LGU2D102MELB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.538
$ 3.776
$ 3.776
Stock
270,859
3,870
3,870
Authorized Distributors
6
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
216 mΩ
216 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
2.3 A
2.2 A
2.2 A
Height - Seated (Max)
35.0012 mm
37.0078 mm
37.0078 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Cornell DubilierSLP102M200H5P3
Capacitor; Aluminum Electrolytic; Cap 1000uF; Tol20%; Snap In; Vol-Rtg 200V; 35X35
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 220V 1000muF ±20% 1.181Dia 30.00mm
United Chemi-ConEKMM201VSN102MR35S
Cap Aluminum 1000uF 200V 20% (30 X 35mm) Snap-In 10mm 2300mA 3000h 105°C
Cornell DubilierSLP102M200E7P3
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 1000UF, TOL20%, SNAP IN, 200V, 30X40
NichiconLGU2Z102MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 180V 1000muF ±20% 0.984Dia 25.00mm
PanasonicEETED2D102DA
Cap Aluminum 1000uF 200V 20% (30 X 35mm) Snap-In 10mm 0.149 Ohm 2840mA 3000h 105°C Bulk

Descriptions

Descriptions of KYOCERA AVX LGU2D102MELB provided by its distributors.

CAPACITOR ALUMINUM ELECTROLYTIC 1000UF 200V 20% SNAP-IN 30X35MM, LGU SERIES
Cap Aluminum Lytic 1000uF 200V 20% (30 X 35mm) Snap-In 10mm 2300mA 3000h 105C Bulk
GU Series 1000 uF 200 V 105°C Ø30 x 35 mm Snap-In Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
卤20% 2.3A@120Hz 10mm 200V 1000uF Plugin,D30xL35mm Horn-Type Electrolytic Capacitors ROHS
1mF 200V ±20% 10mm 3000h@ 105°C 2.3A@ 120Hz,3.45A@ 50 kHz Plugins,D30xL35mm snap-in mounting,snap fit,Through hole mounting 30mm*35mm*35mm
Aluminum Electrolytic Capacitor 1000Uf 200V 20%, Snap-In; Rango De Producto:Serie Gu; Capacidad:1000Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:200V; Diámetro:30Mm; Resistencia Esr:-; Altura:35Mm; Espaciado De Cable:10Mm |Nichicon LGU2D102MELB

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX