Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier SLP102M200E7P3

Capacitor, Aluminum Electrolytic, Cap 1000UF, TOL20%, Snap in, 200V, 30X40
$ 2.884
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLP102M200E7P3.

Electro Sonic

Datasheet9 pages4 years ago
Datasheet9 pages6 years ago

Upverter

Sager Electronics

New Yorker Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.45%

CAD Models

Download Cornell Dubilier SLP102M200E7P3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.884
$ 3.44
Stock
41,460
3,333
Authorized Distributors
6
5
Capacitance
1 mF
1 mF
Mount
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
200 V
200 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
199 mΩ
90 mΩ
Life (Hours)
3000 hours
2000 hours
Ripple Current
2.3 A
2.3 A
Height - Seated (Max)
40.005 mm
42.0116 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Cornell DubilierSLP102M250H7P3
Aluminum Electrolytic Capacitors - Snap In 1000uF 250V 20% 105C
PanasonicECOS2EB102EA
Cap Aluminum 1000uF 250V 20% (35 X 40mm) Solder Pin 10mm 0.199 Ohm 2200mA 3000h 105°C Bulk
Cornell Dubilier381LX102M250A042
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 250V 1000muF ±20% 1.378Dia 35.00mm
Cornell DubilierSLP102M180C4P3
Aluminum Electrolytic Capacitors - Snap In 1000uF 180V 20% 105C
KYOCERA AVXLGU2E102MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 250V 1000muF 卤20% 1.378Dia 35.00mm
United Chemi-ConEKMH251VNN102MA40T
Cap Aluminum Lytic 1000uF 250V 20% (35 X 40mm) Snap-In 10mm 0.249 Ohm 2300mA 2000h 105°C

Descriptions

Descriptions of Cornell Dubilier SLP102M200E7P3 provided by its distributors.

CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 1000UF, TOL20%, SNAP IN, 200V, 30X40
Aluminum Electrolytic Capacitors - Snap In 1000uF 200V 20% 105C
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLP0712TE (750W) 200V 1000muF ±20% 1.181Dia 30.00mm
Cap Aluminum Lytic 1000uF 200V 20% (30 X 40mm) Snap-In 10mm 0.199 Ohm 2.3A 3000h 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
CAPACITOR ALUM ELEC 1000UF 200V SNAP-IN; Capacitance:1000µF; Capacitance Tolerance:± 20%; Voltage Rating:200V; ESR:0.199ohm; Life Time @ Temperature:3000 hours @ 105°C; Height:40mm; Diameter:30mm; Capacitor Mounting:Through Hole
Aluminum Electrolytic Capacitor 1000Uf 200V 20%, Snap-In; Rango De Producto:Serie Cap; Capacidad:1000Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:200V; Diámetro:30Mm; Resistencia Esr:0.199Ohm; Altura:40Mm; Núm. De Contactos:2 |Cornell Dubilier SLP102M200E7P3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor