Cornell Dubilier SK4R7M063ST

Cap Aluminum Lytic 4.7uF 63V 20% (5 X 11mm) Radial 2mm 25.41 Ohm 45mA 2000h 85C Standard
$ 0.206
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SK4R7M063ST.

Electro Sonic

Datasheet8 pages4 years ago
Datasheet8 pages5 years ago

Master Electronics

Sager Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+57.11%

Alternate Parts

Price @ 1000
$ 0.206
$ 0.103
$ 0.103
Stock
10,636
18,618
18,618
Authorized Distributors
6
4
4
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
25.41 Ω
-
-
Life (Hours)
2000 hours
2500 hours
2500 hours
Ripple Current
45 mA
45 mA
45 mA
Height - Seated (Max)
10.9982 mm
12.4968 mm
12.4968 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECA-1HM4R7I
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA1HM4R7
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA-1HM4R7B
Panasonic ECA1HM4R7B - Aluminum Electrolytic Capacitors (Radial Lead Type)
NichiconUKW1H4R7MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKW 50V 4.7muF ±20% 0.197Dia 5.00mm
NichiconUFW1H4R7MDD
Cap Aluminum Lytic 4.7uF 50V 20% (5 X 11mm) Radial 2mm 40mA 2000h 85C Bulk
Cornell DubilierSK4R7M050ST
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SK 50V 4.7muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Cornell Dubilier SK4R7M063ST provided by its distributors.

Cap Aluminum Lytic 4.7uF 63V 20% (5 X 11mm) Radial 2mm 25.41 Ohm 45mA 2000h 85C Standard
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SK 63V 4.7muF ±20% 0.197Dia 5.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Radial Leaded 4.7uF 63V

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor