Vishay MAL203858478E3

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR 038RSU 63V 4.7muF ±20% 0.197Dia 5.00mm
$ 0.103
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MAL203858478E3.

Farnell

Datasheet8 pages3 years ago
Datasheet8 pages9 years ago

element14 APAC

Future Electronics

_legacy Avnet

ODG (Origin Data Global)

Inventory History

3 month trend:
-89.21%

CAD Models

Download Vishay MAL203858478E3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.103
$ 0.206
$ 0.206
Stock
18,558
10,571
10,571
Authorized Distributors
4
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
25.41 Ω
25.41 Ω
Life (Hours)
2500 hours
2000 hours
2000 hours
Ripple Current
45 mA
45 mA
45 mA
Height - Seated (Max)
12.4968 mm
10.9982 mm
10.9982 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

KYOCERA AVXUVR2A4R7MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 100V 4.7muF ±20% 0.197Dia 5.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 100V 4.7muF ±20% 0.197Dia 5.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 100V 4.7muF ±20% 0.197Dia 5.00mm
United Chemi-ConESMG101ELL4R7ME11D
ALUMINUM ELECTROLYTIC CAPACITOR 4.7UF, 100V, 20%, RADIAL
PanasonicECA1HM4R7
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA-1HM4R7I
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF

Descriptions

Descriptions of Vishay MAL203858478E3 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR 038RSU 63V 4.7muF ±20% 0.197Dia 5.00mm
4.7UF 63V DC ALUMINUM ELECTROLYTIC CAPACITOR, 038 RSU SERIES 2500H 5(DIA.)X11MM
Cap Aluminum 4.7uF 63V 20% (5 X 11mm) Radial Aluminum Cylindrical Can 2mm 45mA 2500 hr 85°C Bulk
Avnet Japan
038 RSU Series 63 V 4.7 uF Ø5x11mm LS=2mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
CAPACITOR, RADIAL, 63V, 4.7UF; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitance:4.7µF; Capacitance Tolerance:± 20%; Voltage Rating:63V; Series:038 RSU; Life Time @ Temperature:2500 hours @ 85°C; Height:11mm; Outer Diameter:5mm; Capacitor Case Style:Radial Leaded; No. of Pins:2; Mounting Type:Through Hole; Lead Spacing:2mm; Operating Temperature Range:-40°C to +85°C; AC Ripple Current:45mA

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric