Cornell Dubilier SK4R7M050ST

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SK 50V 4.7muF ±20% 0.197Dia 5.00mm
$ 0.127
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SK4R7M050ST.

IHS

Datasheet8 pages4 years ago

Sager Electronics

Farnell

Newark

Master Electronics

Inventory History

3 month trend:
+79.35%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierSK4R7M063ST
Cap Aluminum Lytic 4.7uF 63V 20% (5 X 11mm) Radial 2mm 25.41 Ohm 45mA 2000h 85C Standard
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 50V 4.7muF ±20% 0.197Dia 5.00mm
KYOCERA AVXUVR1V4R7MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 35V 4.7muF ±20% 0.197Dia 5.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 50V 4.7muF ±20% 0.197Dia 5.00mm
Wurth Elektronik860020772008
WCAP-ATG5 Aluminum Electrolytic Capacitors
Wurth Elektronik860010772008
WCAP-ATG8 Aluminum Electrolytic Capacitors

Descriptions

Descriptions of Cornell Dubilier SK4R7M050ST provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SK 50V 4.7muF ±20% 0.197Dia 5.00mm
Aluminum Electrolytic Capacitor 4.7 microfarad 50 VDC
Capacitor, Al Electrolytic, 4.7 uF, 20%, 50 VDC, Radial, ESR 28.23 Ohms, 5x11mm
Cap Aluminum Lytic 4.7uF 50V 20% (5 X 11mm) Radial 2mm 28.23 Ohm 0.04A 2000h 85C Standard
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Radial Leaded 4.7Uf 50V
ALUMINUM ELECTROLYTIC CAPACITOR 4.7UF, 50V, 20%, RADIAL; Capacitance:4.7µF; Voltage Rating:50V; Product Range:SK Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:5mm; Lead Spacing:2mm; Height:11mm RoHS Compliant: Yes

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor