Panasonic ECA1HM4R7

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
$ 0.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA1HM4R7.

IHS

Datasheet12 pages8 years ago

Upverter

Newark

Farnell

_legacy Avnet

Inventory History

3 month trend:
-3.54%

CAD Models

Download Panasonic ECA1HM4R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

NichiconUPJ1H4R7MDD
Cap Aluminum Lytic 4.7uF 50V 20% (5 X 11mm) Radial 2mm 40mA 2000h 105C Bulk
KYOCERA AVXUPM1H4R7MDD
Capacitor Aluminum Electrolytic Cap4.7uF 50V 20% Radial 5X11 LS 2mm | Nichicon UPM1H4R7MDD
KYOCERA AVXUVR1H4R7MDD1TD
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 4.7UF 50V 20%, RADIAL 5X11 LS 5 MM
PanasonicEEE-1HA4R7SR
Panasonic EEE1HA4R7SR - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicECA1HHG4R7
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicEEUEB1J4R7S
Panasonic EEUEB1J4R7S - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of Panasonic ECA1HM4R7 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
Cap Aluminum 4.7uF 50V 20% (5 X 11mm) Radial Aluminum Cylindrical Can 2mm 45mA 2000 hr 85°C Bulk
Avnet Japan
Panasonic ECA1HM4R7 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Panasonic ECA-1HM4R7 Electrolytic Capacitor Radial 4.7µF 50V 20% Ø5mm
Aluminium electrolytic capacitor radial 4.7uF 50VDC
Aluminum Electrolytic Capacitors, 4.7uF, 50V, -40 to 85¡C
Panasonic SCT
CAPACITOR, 4.7UF, 50V; Capacitor Application:General Purpose; Capacitance:4.7µF; Capacitance Tolerance:± 20%; Voltage Rating:50V; Life Time @ Temperature:2000 hours @ 85°C; Height:11mm; Diameter:5mm; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:2mm; Operating Temperature Range:-40°C to +85°C; AC Ripple Current:45mA; External Length / Height:11mm; Lead Diameter:0.5mm; Leakage Current:3µA; No. of Pins:2; Operating Lifetime:2000h; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:Radial; Ripple Current Frequency:120Hz; Ripple Current Temperature:85°C; Series:M; Terminal Type:Wire Ended; Tolerance +:20%; Tolerance -:20%; Voltage Rating VDC:50V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA 1HM4R7
  • ECA-1HM4R7
  • ECA-1HM4R7.
  • ECA1HM4R7.