Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECA-1HM4R7B

Panasonic ECA1HM4R7B - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-1HM4R7B.

Inventory History

3 month trend:
-16.54%

CAD Models

Download Panasonic ECA-1HM4R7B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.062
$ 0.066
$ 0.066
Stock
74,560
182,037
182,037
Authorized Distributors
6
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
45 mA
45 mA
45 mA
Height - Seated (Max)
11.9888 mm
11.9888 mm
11.9888 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

NichiconUPJ1H4R7MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 50V 4.7muF ±20% 0.197Dia 5.00mm
KYOCERA AVXUPM1H4R7MDD
Capacitor Aluminum Electrolytic Cap4.7uF 50V 20% Radial 5X11 LS 2mm | Nichicon UPM1H4R7MDD
KYOCERA AVXUVR1H4R7MDD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 50V 4.7muF ±20% 0.197Dia 5.00mm
PanasonicECA1HHG4R7
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicEEUEB1J4R7S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EB 63V 4.7muF ±20% 0.197Dia 5.00mm
PanasonicECA1HHG4R7I
Cap Aluminum Lytic 4.7uF 50V 20% (5 X 11mm) Radial 2.5mm 26mA 1000h 105C Automotive Ammo

Descriptions

Descriptions of Panasonic ECA-1HM4R7B provided by its distributors.

Panasonic ECA1HM4R7B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Lytic 4.7uF 50V 20% (5 X 11mm) Radial 5mm 45mA 2000h 85°C Ammo Pack
M Series 50 V 4.7 uF 85°C 2 K Hrs Radial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 4.7uF, 50V, -40 to 85¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA1HM4R7B