Cornell Dubilier SEK470M016ST

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SEK 16V 47muF ±20% 0.197Dia 5.00mm
$ 0.263
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SEK470M016ST.

Newark

Datasheet8 pages4 years ago
Datasheet8 pages12 years ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.02%

Alternate Parts

Price @ 1000
$ 0.263
$ 0.108
$ 0.108
Stock
264,085
71,528
71,528
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Radial, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Aluminum
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
5.08 Ω
800 mΩ
800 mΩ
Life (Hours)
2000 hours
1000 hours
1000 hours
Ripple Current
85 mA
175 mA
175 mA
Height - Seated (Max)
10.9982 mm
10.9982 mm
10.9982 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2002-06-07
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Cornell DubilierSK470M016ST
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SK 16V 47muF ±20% 0.197Dia 5.00mm
PanasonicECE-A1CN470U
Cap Aluminum 47uF 16V 20% (6.3 X 11.2mm) Radial 2.5mm 100mA 2000h 85°C Bulk
NichiconUSR1C470MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR USR 16V 47muF ±20% 0.197Dia 5.00mm
Cap Aluminum Lytic 47uF 16V 20% (5 X 7mm) Radial 2.5mm 65mA 2000h 85C Ammo
Cap Aluminum Lytic 47uF 16V 20% (5 X 11mm) Radial 2.5mm 79mA 2000h 105C Automotive Ammo
United Chemi-ConESMG160ELL470ME11D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF

Descriptions

Descriptions of Cornell Dubilier SEK470M016ST provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SEK 16V 47muF ±20% 0.197Dia 5.00mm
Cap Aluminum Lytic 47uF 16V 20% (5 X 11mm) Radial 2mm 5.08 Ohm 85mA 2000h 105C
Aluminum Electrolytic Capacitor 47 microfarad
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Capacitor, Aluminum Electrolytic,47 uF,20%,16 VDC, Radial,5x11mm, ESR 5.08 Ohms | Cornell-Dubilier SEK470M016ST
105 ºC Radial Leaded Aluminum Electrolytic Capacitors 47µF 16V
Aluminum Electrolytic Capacitor 47Uf, 16V, 20%, Radial; Rango De Producto:Serie Sek; Capacidad:47Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:16V; Diámetro:5Mm; Terminales Del Condensador:Conexión Radial; Altura:11Mm |Cornell Dubilier SEK470M016ST

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor