Cornell Dubilier SK222M016ST

Cap Aluminum Lytic 2200uF 16V 20% (13 X 21mm) Radial 5mm 0.14 Ohm 1350mA 2000h 85C Standard
$ 1.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SK222M016ST.

Electro Sonic

Datasheet8 pages4 years ago
Datasheet8 pages5 years ago

Newark

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+8.20%

Alternate Parts

Price @ 1000
$ 1.89
$ 0.323
Stock
48,180
25,383
Authorized Distributors
6
3
Capacitance
2.2 mF
2.2 mF
Mount
PCB, Radial, Through Hole
-
Case/Package
Aluminum
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
140 mΩ
158.3 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
1.35 A
1.25 A
Height - Seated (Max)
23.0124 mm
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierSEK222M016ST
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SEK 16V 2200muF ±20% 0.512Dia 13.00mm
PanasonicECA1CM222
Cap Aluminum 2200uF 16V 20% (12.5 X 20mm) Radial 5mm 1000mA 2000h 85°C Bulk
PanasonicECA-1CM222B
Cap Aluminum 2200uF 16V 20% (12.5 X 20mm) Radial 5mm 1000mA 2000h 85°C Ammo Pack
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PX 16V 2200muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUVR1C222MHD
Capacitor Aluminum 2200uF 16V 20% (12.5 X 20mm) Radial 5mm 1300mA 2000h 85C Bulk
United Chemi-ConESMG160ELL222MK20S
Cap Aluminum Lytic 2200uF 16V 20% (12.5 X 20mm) Radial 5mm 1295mA 2000h 85°C Bulk

Descriptions

Descriptions of Cornell Dubilier SK222M016ST provided by its distributors.

Cap Aluminum Lytic 2200uF 16V 20% (13 X 21mm) Radial 5mm 0.14 Ohm 1350mA 2000h 85C Standard
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SK 16V 2200muF ±20% 0.512Dia 13.00mm
CAPACITOR, AL ELECTROLYTIC, 2200 UF, 20%, 16 VDC, RADIAL, ESR 0.14 OHMS, 13X21MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
85 ºC Radial Leaded Aluminum Electrolytic Capacitors 2200µF 16V
Aluminum Electrolytic Capacitor, 2200Uf, 16V 20%; Capacitance:2200Μf; Voltage(Dc):16V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Lead Spacing:5Mm; Esr:- Rohs Compliant: Yes |Cde Mallory SK222M016ST

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor