Multicomp MCGPR16V228M13X21

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
$ 0.313
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCGPR16V228M13X21.

Newark

Datasheet6 pages6 years ago
Datasheet5 pages18 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
+72.76%

Alternate Parts

Price @ 1000
$ 0.313
$ 1.89
Stock
30,363
49,195
Authorized Distributors
3
6
Capacitance
2.2 mF
2.2 mF
Mount
-
PCB, Radial, Through Hole
Case/Package
Radial
Aluminum
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
158.3 mΩ
140 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
1.25 A
1.35 A
Height - Seated (Max)
-
23.0124 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-07-28
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

NIC ComponentsNRWP222M25V12.5X20F
Cap Aluminum Lytic 2200uF 25V 20%( 12.5 X 20mm) Radial 5mm 0.14 Ohm 1090mA 2000h 105C Bulk
PanasonicECA-1AM222
Cap Aluminum 2200uF 10V 20% (10 X 20mm) Radial 5mm 920mA 2000h 85°C Bulk
PanasonicECA-0JHG222
Cap Aluminum 2200uF 6.3V 20% (10 X 16mm) Radial 5mm 710mA 2000h 105°C Bulk
PanasonicECA0JM222
Cap Aluminum 2200uF 6.3V 20% (10 X 16mm) Radial 5mm 890mA 2000h 85°C Bulk
KYOCERA AVXUVR1A222MPD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 10V 2200muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUVR1A222MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 10V 2200muF 卤20% 0.394Dia 10.00mm

Descriptions

Descriptions of Multicomp MCGPR16V228M13X21 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
Cap Aluminum Lytic 2200uF 16V 20% (13 X 21mm) Radial 5mm 2000h 85°C
Cap Aluminum 2200uF 16V 20% Solder Pin Aluminum Cylindrical Can 5mm 158.3m Ohm 1250mA 2000 hr 85°C
Avnet Japan
Aluminium Electrolytic Capacitor, Gpr Series, 2200 - F, - 20%, 16 V, 13 Mm, Radial Leaded Rohs Compliant: Yes |Multicomp Pro MCGPR16V228M13X21

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]