Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UVR1C222MHD

Capacitor Aluminum 2200uF 16V 20% (12.5 X 20mm) Radial 5mm 1300mA 2000h 85C Bulk
$ 0.363
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UVR1C222MHD.

Future Electronics

Datasheet7 pages4 years ago
Datasheet2 pages19 years ago

HQonline

_legacy Avnet

LKR

Newark

Inventory History

3 month trend:
+4.58%

CAD Models

Download KYOCERA AVX UVR1C222MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.363
$ 0.521
$ 0.521
Stock
37,464
129,301
129,301
Authorized Distributors
6
6
6
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
1.3 A
1 A
1 A
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

PanasonicECA1CM222
Cap Aluminum 2200uF 16V 20% (12.5 X 20mm) Radial 5mm 1000mA 2000h 85°C Bulk
PanasonicECA-1CHG222
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA-1CM222B
Cap Aluminum 2200uF 16V 20% (12.5 X 20mm) Radial 5mm 1000mA 2000h 85°C Ammo Pack
NichiconUPS1C222MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 16V 2200muF ±20% 0.492Dia 12.50mm
KYOCERA AVXUVZ1C222MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 16V 2200muF ±20% 0.492Dia 12.50mm
KYOCERA AVXUPW1C222MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 16V 2200muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of KYOCERA AVX UVR1C222MHD provided by its distributors.

Capacitor Aluminum 2200uF 16V 20% (12.5 X 20mm) Radial 5mm 1300mA 2000h 85C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 16V 2200muF 卤20% 0.492Dia 12.50mm
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 2200UF 16V 20%, RADIAL 12.5X20 LS 5 MM
2200uF 卤20% Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor 2200uF 16V Radial 1.3A
VR Series 2200 uF 16 V 85°C Ø12.5 x 20mm LS=5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
In-Line Aluminum Electrolytic Capacitor
CAPACITOR ALUM ELEC 2200UF, 16V, 20%, RA; CAPACITOR ALUM ELEC 2200UF, 16V, 20%, RADIAL; Capacitance: 2200µF; Voltage(DC): 16V; Capacitance Tolerance: ± 20%; Capacitor Terminals: PC Pin; Lifetime @ Temperature: -; Polarity: Pol

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX