Cornell Dubilier SEK222M016ST

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SEK 16V 2200muF ±20% 0.512Dia 13.00mm
$ 1.975
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SEK222M016ST.

Newark

Datasheet8 pages4 years ago
Datasheet6 pages14 years ago
Datasheet6 pages17 years ago

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+2.21%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2002-06-07
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Cornell DubilierSK222M016ST
Cap Aluminum Lytic 2200uF 16V 20% (13 X 21mm) Radial 5mm 0.14 Ohm 1350mA 2000h 85C Standard
PanasonicECA1CM222
Cap Aluminum 2200uF 16V 20% (12.5 X 20mm) Radial 5mm 1000mA 2000h 85°C Bulk
PanasonicECA-1CHG222
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicEEV-TG1C222UM
Cap Aluminum 2200uF 16V 20% (16 X 16.5mm) SMD 0.08 Ohm 1100mA 2000h 125°C T/R
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PX 16V 2200muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUVR1C222MHD
Capacitor Aluminum 2200uF 16V 20% (12.5 X 20mm) Radial 5mm 1300mA 2000h 85C Bulk

Descriptions

Descriptions of Cornell Dubilier SEK222M016ST provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SEK 16V 2200muF ±20% 0.512Dia 13.00mm
CAPACITOR, ALUMINUM ELECTROLYTIC,2200 UF,20%,16 VDC, RADIAL,13X21MM, ESR 0.12 OHMS
Cap Aluminum Lytic 2200uF 16V 20% (13 X 21mm) Radial 5mm 0.12 Ohm 1150mA 2000h 105C
2200uF 20% 16V Aluminum Electrolytic Capacitors Radial Can 120mOhm ESR 105C
Aluminum Electrolytic Capacitor 2200 microfarad
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
105 ºC Radial Leaded Aluminum Electrolytic Capacitors 2200µF 16V
Aluminum Electrolytic Capacitor 2200Uf, 16V, 20%, Radial; Rango De Producto:Serie Sek; Capacidad:2200Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:16V; Diámetro:13Mm; Terminales Del Condensador:Conexión Radial; Altura:21Mm |Cornell Dubilier SEK222M016ST

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • SEK222M016ST.