Cornell Dubilier SK101M050ST

Capacitor Aluminum Electrolytic 100uF 50 Volt 20% (8 X 11mm) Radial 3.5mm 1.33 Ohm 250mA 2000h 85C
$ 0.512
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SK101M050ST.

Electro Sonic

Datasheet8 pages4 years ago
Datasheet8 pages5 years ago

Newark

Farnell

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-13.14%

Alternate Parts

Price @ 1000
$ 0.512
$ 0.09
$ 0.09
Stock
28,180
98,795
98,795
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1.33 Ω
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
250 mA
230 mA
230 mA
Height - Seated (Max)
10.9982 mm
12.4968 mm
12.4968 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierSH101M063ST
Cap Aluminum Lytic 100uF 63V 20% (10 X 12mm) Radial 5mm 1.33 Ohm 260mA 2000h 105C
NichiconURS1J101MPD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF
Cornell DubilierSK101M063ST
Capacitor Aluminum Electrolytic 100uF 63 Volt 20% (10 X 13mm) Radial 5mm 1.19 Ohm 300mA 2000h 85C
PanasonicECA-1HM101
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA-1JM101
Cap Aluminum 100uF 63V 20% (8 X 11.5mm) Radial 3.5mm 270mA 2000h 85°C Bulk

Descriptions

Descriptions of Cornell Dubilier SK101M050ST provided by its distributors.

Capacitor Aluminum Electrolytic 100uF 50 Volt 20% (8 X 11mm) Radial 3.5mm 1.33 Ohm 250mA 2000h 85C
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SK 50V 100muF ±20% 0.315Dia 8.00mm
Capacitor;Al Electrolytic;100 uF;20%;50 VDC;Radial;ESR 1.33 Ohms;8x11mm
Aluminum Electrolytic Capacitor 100 microfarad 50 VDC
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
85 ºC Radial Leaded Aluminum Electrolytic Capacitors 100µF 50V
ALUMINUM ELECTROLYTIC CAPACITOR 100UF, 5; ALUMINUM ELECTROLYTIC CAPACITOR 100UF, 50V, 20%, RADIAL; Capacitance: 100µF; Voltage(DC): 50V; Capacitance Tolerance: ± 20%; Capacitor Terminals: PC Pin; Lifetime @ Temperature: 2000
Aluminum Electrolytic Capacitor 100Uf, 50V, 20%, Radial; Rango De Producto:Serie Sk; Capacidad:100Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:50V; Diámetro:8Mm; Terminales Del Condensador:Conexión Radial; Altura:11Mm |Cornell Dubilier SK101M050ST

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • SK101M050ST.