Panasonic ECA-1HM101

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
$ 0.102
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-1HM101.

IHS

Datasheet12 pages8 years ago

Panasonic

Electro Sonic

Newark

Master Electronics

Inventory History

3 month trend:
+17.28%

CAD Models

Download Panasonic ECA-1HM101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.102
$ 0.096
$ 0.096
Stock
507,319
244,030
244,030
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
10 %
10 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
250 mA
260 mA
260 mA
Height - Seated (Max)
12.4968 mm
13.0048 mm
13.0048 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicECA-1JM101
Cap Aluminum 100uF 63V 20% (8 X 11.5mm) Radial 3.5mm 270mA 2000h 85°C Bulk
PanasonicECA1JM101B
Panasonic ECA1JM101B - Aluminum Electrolytic Capacitors (Radial Lead Type)
KYOCERA AVXUVR1J101MPD1TD
UVR Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 100muF 63V
KYOCERA AVXUVR1V101MED1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 35V 100muF ±20% 0.248Dia 6.30mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 35V 100muF ±20% 0.248Dia 6.30mm
United Chemi-ConESMG350ELL101MF11D
SMG Series 100 uF 35 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor

Descriptions

Descriptions of Panasonic ECA-1HM101 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
Panasonic ECA1HM101 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 100uF 50V 20% (8 X 11.5mm) Radial Aluminum Cylindrical Can 3.5mm 250mA 2000 hr 85C Bulk
CAPACITOR;ALUMINUM ELECTROLYTIC;CAP 100UF;VOL-RTG 50V;RADIAL;NHG
Panasonic ECA-1HM101 Electrolytic capacitor Radial lead 100 µF 50 V 8 mm
Aluminum Electrolytic Capacitors, 100uF, 50V, -40 to 85¡C
Panasonic SCT
CAP ALUM 100UF 20% 50V RADIAL / 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Al Electrolytic Cap 100μF 50V ±20% 3.5mm Pitch 2000h@85°C 250mA@120Hz 425mA@10kHz TH D8×L11.5mm H12.5mm
M Series 50 V 100 uF Ø 8 x 11.5 mm LS=3.5 mm 85 °C Radial Electrolytic
CAP, 100µF, 50V, 20%; Capacitance:100µF; Voltage Rating:50V; Product Range:M Series; Capacitance Tolerance:± Capacitor Terminals:Radial

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA 1HM101
  • ECA-1HM101.
  • ECA1HM101
  • ECA1HM101.