Panasonic ECA-1JM101

Cap Aluminum 100uF 63V 20% (8 X 11.5mm) Radial 3.5mm 270mA 2000h 85°C Bulk
$ 0.163
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-1JM101.

IHS

Datasheet12 pages8 years ago

Panasonic

Newark

Farnell

JRH Electronics

Inventory History

3 month trend:
-17.84%

CAD Models

Download Panasonic ECA-1JM101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.163
$ 0.182
$ 0.182
Stock
369,216
63,562
63,562
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
270 mA
270 mA
270 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicECA-1HM101
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA1HM101B
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA-1HM101BJ
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
KYOCERA AVXUVR1J101MPD1TD
Capacitor Aluminum 100uF 63VDC 20% 10 X 12.5mm RDL 5mm 300mA 2000 hr Ammo Pack
NichiconUFW1J101MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 63V 100muF ±20% 0.394Dia 10.00mm
100uF 50V 卤20% 250mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicECA1JM101B
Panasonic ECA1JM101B - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECA-1JM101BJ
Cap Aluminum Lytic 100uF 63V 20% (8 X 11.5mm) Radial 270mA 2000h 85°C
100uF 50V ±20% 270mA@120Hz Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
KYOCERA AVXUVR1H101MPD
Capacitor Aluminum 100uF 50V 20% (8 X 11.5mm) Radial 3.5mm 260mA 2000h 85C Bulk

Descriptions

Descriptions of Panasonic ECA-1JM101 provided by its distributors.

Cap Aluminum 100uF 63V 20% (8 X 11.5mm) Radial 3.5mm 270mA 2000h 85°C Bulk
Panasonic ECA1JM101 - Aluminum Electrolytic Capacitors (Radial Lead Type)
CAPACITOR;ALUMINUM ELECTROLYTIC;CAP 100UF;VOL-RTG 63V;RADIAL;NHG
100uF 63V ±20% 270mA@120Hz Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 100uF, 63V, -40 to 85¡C
Panasonic SCT
M Series 63 V 100 uF Ø 8 x 11.5 mm LS=3.5 mm 85 °C Radial Electrolytic
CAP, 100µF, 63V, 20%; Capacitance:100µF; Voltage Rating:63V; Product Range:M Series; Capacitance Tolerance:± Capacitor Terminals:Radial
100¦ÌF 63V ¡À20% 3.5mm 5m¦¸ 2000h@ 85¡ãC 270mA@ 120Hz£¬459mA@ 10kHz Plugins,D8xL11.5mm Through hole mounting 8mm*11.5mm*12.5mm
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF, 63V, 20%, RADIAL; Capacitance:100µF; Voltage(DC):63V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:2000 hours @ 85°C; Polarity:Polar; ESR:- RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA 1JM101
  • ECA-1JM101.
  • ECA1JM101
  • ECA1JM101.