Cornell Dubilier SK101M063ST

Capacitor Aluminum Electrolytic 100uF 63 Volt 20% (10 X 13mm) Radial 5mm 1.19 Ohm 300mA 2000h 85C
$ 1.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SK101M063ST.

Electro Sonic

Datasheet8 pages4 years ago
Datasheet8 pages5 years ago

Sager Electronics

Newark

Farnell

Master Electronics

Inventory History

3 month trend:
+78.70%

Alternate Parts

Price @ 1000
$ 1.86
$ 0.195
Stock
38,424
35,607
Authorized Distributors
6
3
Capacitance
100 µF
100 µF
Mount
PCB, Through Hole
-
Case/Package
Radial
Radial
Voltage Rating (DC)
63 V
63 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
1.19 Ω
1.6579 Ω
Life (Hours)
2000 hours
2000 hours
Ripple Current
300 mA
280 mA
Height - Seated (Max)
13.0048 mm
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierSK101M050ST
Capacitor Aluminum Electrolytic 100uF 50 Volt 20% (8 X 11mm) Radial 3.5mm 1.33 Ohm 250mA 2000h 85C
KYOCERA AVXUVR1H101MPD
Capacitor Aluminum 100uF 50V 20% (8 X 11.5mm) Radial 3.5mm 260mA 2000h 85C Bulk
KYOCERA AVXUVR1J101MPD1TD
UVR Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 100muF 63V
KYOCERA AVXUVR1H101MPD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 50V 100muF ±20% 0.315Dia 8.00mm
United Chemi-ConESMG500ELL101MHB5D
SMG Series 50 V 100 uF Ø8x11.5mm LS=3.5mm Radial Aluminum Electrolytic Capacitor
United Chemi-ConESMG630ELL101MJC5S
SMG Series 100 uF 63 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor

Descriptions

Descriptions of Cornell Dubilier SK101M063ST provided by its distributors.

Capacitor Aluminum Electrolytic 100uF 63 Volt 20% (10 X 13mm) Radial 5mm 1.19 Ohm 300mA 2000h 85C
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SK 63V 100muF ±20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitor 100 microfarad
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
85 ºC Radial Leaded Aluminum Electrolytic Capacitors 100µF 63V
ALUMINUM ELECTROLYTIC CAPACITOR 100UF, 6; ALUMINUM ELECTROLYTIC CAPACITOR 100UF, 63V, 20%, RADIAL; Capacitance:100µF; Voltage(DC):63V; Capacitance Tolerance:± 20%; Capacitor Terminals:PC Pin; Lifetime @ Temperature:2000
Aluminum Electrolytic Capacitor 100Uf, 63V, 20%, Radial; Rango De Producto:Serie Sk; Capacidad:100Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:63V; Diámetro:10Mm; Terminales Del Condensador:Conexión Radial; Altura:13Mm |Cornell Dubilier SK101M063ST

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor