Cornell Dubilier SH101M063ST

Cap Aluminum Lytic 100uF 63V 20% (10 X 12mm) Radial 5mm 1.33 Ohm 260mA 2000h 105C
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SH101M063ST.

IHS

Datasheet7 pages11 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 0.59
$ 0.59
Stock
1
18,346
18,346
Authorized Distributors
0
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1.33 Ω
-
-
Life (Hours)
2000 hours
3000 hours
3000 hours
Ripple Current
260 mA
240 mA
240 mA
Height - Seated (Max)
11.9888 mm
13.462 mm
13.462 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2002-06-07
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-03-31
LTD Date2019-02-28

Related Parts

Cornell DubilierSK101M050ST
Capacitor Aluminum Electrolytic 100uF 50 Volt 20% (8 X 11mm) Radial 3.5mm 1.33 Ohm 250mA 2000h 85C
United Chemi-ConESMG500ELL101MHB5D
SMG Series 50 V 100 uF Ø8x11.5mm LS=3.5mm Radial Aluminum Electrolytic Capacitor
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 50V 100muF ±20% 0.315Dia 8.00mm
United Chemi-ConESMG500ETC101MHB5D
Cap Aluminum Lytic 100uF 50V 20% (8 X 11.5mm) Radial 5mm 260mA 2000h 85°C Ammo Pack
NichiconUVK1H101MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 50V 100muF ±20% 0.315Dia 8.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 50V 100muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Cornell Dubilier SH101M063ST provided by its distributors.

Cap Aluminum Lytic 100uF 63V 20% (10 X 12mm) Radial 5mm 1.33 Ohm 260mA 2000h 105C
ALUMINUM ELECTROLYTIC CAPACITOR 100UF, 63V, 20%, RADIAL
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Radial Leaded 100uF 63V 105C

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor