Cornell Dubilier MLS112M075EK0A

Aluminum Electrolytic Capacitors - Radial Leaded 1100uF 75V 20% FLATPACK
$ 161.02
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier MLS112M075EK0A.

IHS

Datasheet6 pages5 years ago

New Yorker Electronics

Farnell

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+56.27%

Alternate Parts

Price @ 1000
$ 161.02
$ 158.64
$ 158.64
Stock
1,006
730
730
Authorized Distributors
6
6
6
Capacitance
1.1 mF
1.1 mF
1.1 mF
Mount
Chassis Mount
Chassis Mount
Chassis Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
75 V
75 V
75 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
112 mΩ
112 mΩ
112 mΩ
Life (Hours)
2000 hours
10000 hours
10000 hours
Ripple Current
9.6 A
9.6 A
9.6 A
Height - Seated (Max)
12.7 mm
12.7 mm
12.7 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-01-01
Lifecycle StatusNRND (Last Updated: 5 months ago)

Related Parts

Cornell DubilierMLP112M100EK0D
Aluminum Electrolytic Capacitor, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1100uF, Through Hole Mount
Cornell DubilierMLP112M100EK0A
MLP Series 1100 uF 100V ±20% Through Hole Radial Aluminum Electrolytic Capacitor
Cornell DubilierMLP102M200EB1A
FlatPack Tabbed ALUMINUM ELECTROLYTIC CAPACITOR MLP 200V 1000muF ±20% 3.000Lx1.750W 76.20mmx44.45mm
NichiconLNY2G122MSEF
ALUMINUM ELECTROLYTIC CAPACITOR, 1200UF 400 V DC, NY SERIES 2000H 51(DIA.)X65MM
United Chemi-ConE32D401HPN102MAD0M
SERIES: U32D; VOLT: 400; CAP: 1000; DIA X LENGTH: 34X130; PACKAGING: LG
NichiconLNY2G102MSEF
ALUMINUM ELECTROLYTIC CAPACITOR, 1000UF 400 V DC, NY SERIES 2000H 51(DIA.)X60MM

Descriptions

Descriptions of Cornell Dubilier MLS112M075EK0A provided by its distributors.

Aluminum Electrolytic Capacitors - Radial Leaded 1100uF 75V 20% FLATPACK
125 °C Flatpack, Ultra Long Life, Aluminum Electrolytic 1100µF 75V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 75V, 20% +Tol, 20% -Tol, 1100uF, Through Hole Mount
MLS Series- 1100uF 75V 44.45mm x 12.7mm x 38.1mm 125'C Flat Pack 10k Hrs Alumin.
Aluminum Electrolytic Capacitor, 1100Uf, 75V, 20%, Radial; Rango De Producto:Serie Mls; Capacidad:1100Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:75V; Diámetro:-; Terminales Del Condensador:Conexión Radial; Altura:38.1Mm |Cornell Dubilier MLS112M075EK0A

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor