Nichicon LNY2G102MSEF

Aluminum Electrolytic Capacitor, 1000UF 400 V DC, Ny Series 2000H 51(DIA.)X60MM
$ 23.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LNY2G102MSEF.

IHS

Datasheet2 pages3 years ago

Nichicon SCT

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-13.33%

CAD Models

Download Nichicon LNY2G102MSEF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 23.37
$ 22.372
Stock
32,225
31,567
Authorized Distributors
5
6
Capacitance
1 mF
1 mF
Mount
Chassis Mount
Chassis Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
5000 hours
Ripple Current
6.4 A
8.6 A
Height - Seated (Max)
51.0032 mm
62.992 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2009-08-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXLNY2W102MSEF
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1000uF, Chassis Mount
NichiconLNC2H102MSEF
ALUMINUM ELECTROLYTIC CAPACITOR, 1000UF, 500V, 20%, SCREW
KYOCERA AVXLNU2H102MSEF
1000UF 500 V DC ALUMINUM ELECTROLYTIC CAPACITOR, NU SERIES 5000H 51 X 90MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1000uF, Chassis Mount

Descriptions

Descriptions of Nichicon LNY2G102MSEF provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR, 1000UF 400 V DC, NY SERIES 2000H 51(DIA.)X60MM
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR LNY 400V 1000muF ±20% 2.008Dia 51.00mm
Aluminum Electrolytic Capacitors - Screw Terminal 1000uF 400Volts 0.2
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1000uF, Chassis Mount
Capacitor Alum Elec, 1000Uf, 400V, 20%, Screw; Capacitance:1000Μf; Voltage(Dc):400V; Capacitance Tolerance:± 20%; Lifetime @ Temperature:4000 Hours @ 105°C; Polarity:Polar; Product Range:Lny Series; Product Diameter:51Mm; Esr:- Rohs Compliant: Yes |Nichicon LNY2G102MSEF

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL