Cornell Dubilier MLP112M100EK0D

FlatPack Tabbed ALUMINUM ELECTROLYTIC CAPACITOR MLP 100V 1100muF ±20% 1.500Lx1.750W 38.10mmx44.45mm
$ 78.685
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier MLP112M100EK0D.

New Yorker Electronics

Datasheet6 pages5 years ago

Electro Sonic

Newark

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 78.685
$ 78.35
$ 78.35
Stock
3,151
1,730
1,730
Authorized Distributors
6
6
6
Capacitance
1.1 mF
1.1 mF
1.1 mF
Mount
Chassis Mount
Chassis Mount
Chassis Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
112 mΩ
112 mΩ
112 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
3.5 A
3.5 A
3.5 A
Height - Seated (Max)
12.7 mm
12.7 mm
12.7 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

United Chemi-ConE32D401HPN102MAD0M
SERIES: U32D; VOLT: 400; CAP: 1000; DIA X LENGTH: 34X130; PACKAGING: LG
Cornell DubilierCGS122U100R3C
Cap Aluminum 1200uF 100V -10% to 75% (34.925 X 79.375mm) Clamp Mount Screw Terminal 0.062 Ohm 3500mA 85°C
Cornell DubilierCGR102U050R1N
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR CGR 50V 1000muF -10% +75% 1.375Dia 34.93mm
United Chemi-ConERWE451LGC102MC75M
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1000uF
Cornell DubilierCGS112U150R4C
Aluminum Electrolytic Capacitor 1100 microfarad 150 VDC
United Chemi-ConE36D451LPN102TC92M
Cap Aluminum Lytic 1000uF 450V -10% to 50% (50.8 X 92mm) Screw Terminal 2000h 85C

Descriptions

Descriptions of Cornell Dubilier MLP112M100EK0D provided by its distributors.

FlatPack Tabbed ALUMINUM ELECTROLYTIC CAPACITOR MLP 100V 1100muF ±20% 1.500Lx1.750W 38.10mmx44.45mm
Aluminum Electrolytic Capacitor, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1100uF, Through Hole Mount
Cap Aluminum Lytic 1100uF 100V 20% (44.45 X 12.7 X 38.1mm) Screw Mount 0.112 Ohm 3500mA 2000h 85C
Capacitors, Aluminum Electrolytic, Leaded 1100uF 100 Volts FLATPACK | Cornell-Dubilier MLP112M100EK0D
85 °C Flatpack, Ultra Long Life, Aluminum Electrolytic 1100µF 100V
Capacitor Alum Elec, 1100Uf, 100V; Capacitance:1100Μf; Voltage(Dc):100V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Capacitor Case/Package:Radial Box - 2 Pin Rohs Compliant: No |Cornell Dubilier MLP112M100EK0D

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor