Cornell Dubilier MLS112M075EK1A

FlatPack Tabbed ALUMINUM ELECTROLYTIC CAPACITOR MLS 75V 1100muF ±20% 1.500Lx1.750W 38.10mmx44.45mm
$ 158.64
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier MLS112M075EK1A.

IHS

Datasheet6 pages5 years ago

New Yorker Electronics

Future Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 158.64
$ 161.02
$ 161.02
Stock
730
1,003
1,003
Authorized Distributors
6
6
6
Capacitance
1.1 mF
1.1 mF
1.1 mF
Mount
Chassis Mount
Chassis Mount
Chassis Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
75 V
75 V
75 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
112 mΩ
112 mΩ
112 mΩ
Life (Hours)
10000 hours
2000 hours
2000 hours
Ripple Current
9.6 A
9.6 A
9.6 A
Height - Seated (Max)
12.7 mm
12.7 mm
12.7 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 months ago)

Related Parts

Cornell DubilierMLP112M100EK0D
Aluminum Electrolytic Capacitor, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1100uF, Through Hole Mount
Cornell DubilierMLP112M100EK0A
MLP Series 1100 uF 100V ±20% Through Hole Radial Aluminum Electrolytic Capacitor
Cornell DubilierMLP102M200EB1A
FlatPack Tabbed ALUMINUM ELECTROLYTIC CAPACITOR MLP 200V 1000muF ±20% 3.000Lx1.750W 76.20mmx44.45mm
NichiconLNC2W122MSEF
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR LNC 450V 1200muF ±20% 2.008Dia 51.00mm
NichiconLNY2G122MSEF
ALUMINUM ELECTROLYTIC CAPACITOR, 1200UF 400 V DC, NY SERIES 2000H 51(DIA.)X65MM
NichiconLNC2V102MSEF
350V 1000uF 卤20% Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS

Descriptions

Descriptions of Cornell Dubilier MLS112M075EK1A provided by its distributors.

FlatPack Tabbed ALUMINUM ELECTROLYTIC CAPACITOR MLS 75V 1100muF ±20% 1.500Lx1.750W 38.10mmx44.45mm
Capacitors, Aluminum Electrolytic, Leaded 1100uF 75 Volts FLATPACK | Cornell-Dubilier MLS112M075EK1A
125 °C Flatpack, Ultra Long Life, Aluminum Electrolytic 1100µF 75V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 75V, 20% +Tol, 20% -Tol, 1100uF, Through Hole Mount
MLS Series 75 V 1100 uF 125°C LS=25.4 mm Radial Flat Pack Electrolytic Capacitor
Aluminum Electrolytic Capacitor, 1100Uf, 75V, 20%, Radial; Capacitance:1100Μf; Voltage(Dc):75V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Lead Spacing:25.4Mm Rohs Compliant: No |Cornell Dubilier MLS112M075EK1A

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor