Cornell Dubilier MLP442M050EK0A

FlatPack Tabbed ALUMINUM ELECTROLYTIC CAPACITOR MLP 50V 4400muF ±20% 1.500Lx1.750W 38.10mmx44.45mm
$ 77.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier MLP442M050EK0A.

JRH Electronics

Datasheet6 pages5 years ago

Sager Electronics

Newark

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.31%

Alternate Parts

Price @ 1000
$ 77.37
$ 56.201
$ 56.201
Stock
3,050
1,114
1,114
Authorized Distributors
6
6
6
Capacitance
4.4 mF
4.4 mF
4.4 mF
Mount
Chassis Mount
Chassis Mount, PCB
Chassis Mount, PCB
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
97 mΩ
97 mΩ
97 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
3.7 A
3.7 A
3.7 A
Height - Seated (Max)
12.7 mm
12.7 mm
12.7 mm

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cornell DubilierSLPX472M063E3P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 63V 4700muF ±20% 1.181Dia 30.00mm
Cornell Dubilier380LX472M063K022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 63V 4700muF ±20% 1.181Dia 30.00mm
Cornell DubilierSK472M035ST
Cap Aluminum 4700uF 35V 20% 18 X 42mm RDL 7.5mm 0.08 Ohm 2400mA 2000 hr
PanasonicEEU-HD1V472
Panasonic EEUHD1V472 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECA-1VM472
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA1VHG472
Cap Aluminum Lytic 4700uF 35V 20% (18 X 35.5mm) Radial 7.5mm 1910mA 2000h 105C Automotive Bulk

Descriptions

Descriptions of Cornell Dubilier MLP442M050EK0A provided by its distributors.

FlatPack Tabbed ALUMINUM ELECTROLYTIC CAPACITOR MLP 50V 4400muF ±20% 1.500Lx1.750W 38.10mmx44.45mm
Aluminum Electrolytic Capacitors - Radial Leaded 4400uF 50V 20% FLATPACK
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4400uF, Chassis Mount
85 °C Flatpack, Ultra Long Life, Aluminum Electrolytic 4400µF 50V
Cap Aluminum Lytic 4400uF 50V 20% (44.45 X 12.7 X 38.1mm) Screw Mount Radial 0.097 Ohm 3700mA 2000h 85C
Aluminum Electrolytic Capacitor 4400Uf, 50V, 20%, Radial; Rango De Producto:Serie Mlp; Capacidad:4400Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:50V; Diámetro:-; Terminales Del Condensador:Conexión Radial; Altura:38.1Mm |Cornell Dubilier MLP442M050EK0A
CAP, 4400µF, 50V, 20%; Capacitance: 4400µF; Voltage Rating: 50V; Product Range: MLP Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: -; Lead Spacing: 25.4mm; Height: 38.1mm; Operating Temperatu

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor