Panasonic ECA-1VM472

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
$ 1.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-1VM472.

IHS

Datasheet12 pages8 years ago

Panasonic

element14 APAC

Farnell

Electro Sonic

Inventory History

3 month trend:
-13.92%

CAD Models

Download Panasonic ECA-1VM472 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.63
$ 1.642
$ 1.642
Stock
75,968
603
603
Authorized Distributors
6
6
6
Capacitance
4.7 mF
4.7 mF
4.7 mF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
1.6 A
2.7 A
2.7 A
Height - Seated (Max)
37.4904 mm
37.0078 mm
37.0078 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicECA-1EM472
Cap Aluminum 4700uF 25V 20% (16 X 31.5mm) Radial 7.5mm 1500mA 2000h 85°C Bulk
PanasonicECA-1EHG472
Cap Aluminum 4700uF 25V 20% (16 X 31.5mm) Radial 7.5mm 1750mA 2000h 105°C Bulk
NichiconURS1E472MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR URS 25V 4700muF ±20% 0.709Dia 18.00mm
PanasonicEEU-HD1V472
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 35V 4700muF ±20% 0.630Dia 16.00mm
KYOCERA AVXUVR1V472MHD
Capacitor Aluminum 4700uF 35V 20% (18 X 35.5mm) Radial 7.5mm 2700mA 2000h 85C Bulk
United Chemi-ConEKMQ250ELL472ML25S
Cap Aluminum Lytic 4700uF 25V 20% (16 X 25mm) Radial 7.5mm 1570mA 2000h 105°C Bulk
PanasonicECA1VHG472
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 35V 4700muF ±20% 0.709Dia 18.00mm

Descriptions

Descriptions of Panasonic ECA-1VM472 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
Capacitor Aluminum Electrolytic 4700uF 35 Volt 20% (18 X 35.5mm) Radial 7.5mm 1600mA 2000h 85C Bulk
Panasonic ECA1VM472 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitors, 4700uF, 35V, -40 to 85¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA 1VM472
  • ECA1VM472