Cornell Dubilier SK472M035ST

Cap Aluminum 4700uF 35V 20% 18 X 42mm RDL 7.5mm 0.08 Ohm 2400mA 2000 hr
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SK472M035ST.

IHS

Datasheet8 pages4 years ago

Sager Electronics

Master Electronics

Newark

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierSK472M025ST
Cap Aluminum Lytic 4700uF 25V 20% (18 X 35mm) Radial 7.5mm 0.08 Ohm 2360mA 2000h 85C Standard
Cornell DubilierSEK472M035ST
Cap Aluminum 4700uF 35V 20% (18 X 42mm) Radial 7.5mm 0.06 Ohm 2674mA 2000h 105°C
Cornell DubilierSEK472M025ST
Cap Aluminum 4700uF 25V 20% (18 X 36mm) Radial 7.5mm 0.07 Ohm 1690mA 2000h 105°C
United Chemi-ConESMH350VSN472MP30T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4700uF
United Chemi-ConESMH350VNN472MP30T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4700uF
United Chemi-ConEKMH350VSN472MP30T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4700uF

Descriptions

Descriptions of Cornell Dubilier SK472M035ST provided by its distributors.

Cap Aluminum 4700uF 35V 20% 18 X 42mm RDL 7.5mm 0.08 Ohm 2400mA 2000 hr
Capacitor, Al Electrolytic, 35 WVDC, +/-20, Radial Leaded, 12% at 120 Hz, 25 C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Radial Leaded 4700uF 35V
Aluminum Electrolytic Capacitor 4700Uf, 35V, 20%, Radial; Capacitance:4700Μf; Voltage(Dc):35V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Lead Spacing:7.5Mm Rohs Compliant: Yes |Cornell Dubilier SK472M035ST

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor