Panasonic ECA1VHG472

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 35V 4700muF ±20% 0.709Dia 18.00mm
$ 1.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA1VHG472.

IHS

Datasheet12 pages8 years ago

Future Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Newark

Inventory History

3 month trend:
+38.43%

CAD Models

Download Panasonic ECA1VHG472 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.85
$ 1.219
$ 1.219
Stock
203,622
107,642
107,642
Authorized Distributors
6
6
6
Capacitance
4.7 mF
4.7 mF
4.7 mF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
1000 hours
1000 hours
Ripple Current
1.91 A
1.91 A
1.91 A
Height - Seated (Max)
35.5092 mm
35.5092 mm
35.5092 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEU-HD1V472
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 35V 4700muF ±20% 0.630Dia 16.00mm
PanasonicECA-1VM472
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA-1EHG472
Cap Aluminum 4700uF 25V 20% (16 X 31.5mm) Radial 7.5mm 1750mA 2000h 105°C Bulk
KYOCERA AVXUVZ1V472MHD
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 4700UF 20% RADIAL 18X35.5 LS 7.5MM
KYOCERA AVXUVR1E472MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 25V 4700muF ±20% 0.630Dia 16.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PK 25V 4700muF ±20% 0.630Dia 16.00mm
PanasonicECA-1EM472
Cap Aluminum 4700uF 25V 20% (16 X 31.5mm) Radial 7.5mm 1500mA 2000h 85°C Bulk
United Chemi-ConESMG250ELL472MLN3S
Cap Aluminum Lytic 4700uF 25V 20% (16 X 31.5mm) Radial 7.5mm 2420mA 2000h 85°C Bulk
NichiconURS1E472MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR URS 25V 4700muF ±20% 0.709Dia 18.00mm

Descriptions

Descriptions of Panasonic ECA1VHG472 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 35V 4700muF ±20% 0.709Dia 18.00mm
Cap Aluminum 4700uF 35V 20% (18 X 35.5mm) Radial Aluminum Cylindrical Can 7.5mm 1910mA 2000 hr 105°C Bulk
Avnet Japan
Panasonic ECA1VHG472 - Aluminum Electrolytic Capacitors (Radial Lead Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 4700UF, 20%, 35V, RADIAL
4700uF 35V ±20% Plugin,D18xL35.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
Aluminium electrolytic capacitor radial 4.7 mF 35VDC
Aluminum Electrolytic Capacitors, 4700uF, 35V, -55 to 105¡C
Panasonic SCT
NHG Series 35 V 4700 uF Ø 18 x 35.5 mm LS=7.5 mm 105 °C Radial Electrolytic
4.7mF 35V ±20% 7.5mm 2000h@ 105°C 1.91A@ 120Hz,2.197A@ 100 kHz Plugins,D18xL35.5mm Through hole mounting 18mm*35.5mm*37.5mm
Aluminum Electrolytic Capacitor, 4700Uf, 20%, 35V, Radial; Capacitance:4700Μf; Voltage(Dc):35V; Capacitance Tolerance:± 20%; Capacitor Terminals:pc Pin; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:polar; Lead Spacing:7.5Mm Rohs Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA 1VHG472
  • ECA-1VHG472