Cornell Dubilier 380LX472M063K022

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 63V 4700muF ±20% 1.181Dia 30.00mm
$ 3.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 380LX472M063K022.

Master Electronics

Datasheet12 pages4 years ago
Datasheet12 pages6 years ago
Datasheet12 pages6 years ago

Sager Electronics

New Yorker Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1.18%

CAD Models

Download Cornell Dubilier 380LX472M063K022 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.12
$ 2.08
$ 2.08
Stock
34,450
122,173
122,173
Authorized Distributors
6
6
6
Capacitance
4.7 mF
4.7 mF
4.7 mF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
80 mΩ
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
4.9 A
3.54 A
3.54 A
Height - Seated (Max)
32.004 mm
29.9974 mm
29.9974 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell DubilierSLPX472M080H3P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 80V 4700muF ±20% 1.378Dia 35.00mm
NichiconLLS1K472MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 80V 4700muF ±20% 1.378Dia 35.00mm
PanasonicECO-S1KP472DA
Cap Aluminum 4700uF 80V 20% (30 X 40mm) Snap-In 10mm 0.063 Ohm 4090mA 3000h 85°C Bulk
Cornell DubilierSLPX472M063E3P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 63V 4700muF ±20% 1.181Dia 30.00mm
Cornell DubilierSLPX472M063C7P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 63V 4700muF ±20% 0.984Dia 25.00mm
PanasonicECOS1KP472CA
Cap Aluminum 4700uF 80V 20% (25 X 50mm) Snap-In 10mm 0.063 Ohm 4090mA 3000h 85°C Bulk

Descriptions

Descriptions of Cornell Dubilier 380LX472M063K022 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 63V 4700muF ±20% 1.181Dia 30.00mm
Cap Aluminum Lytic 4700uF 63V 20% (30 X 30mm) Snap-In 10mm 0.08 Ohm 4900mA 3000h 85C
380LX Series 63 V 4700 uF ±20% 30x30 mm Snap-In Aluminum Electrolytic Capacitor
CAPACITOR, AL ELECTROLYTIC, 4700 UF, 63 WVDC, 79VDC, +/- 20%, K02, SNAP-IN MOUNT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Snap In 63V4700uF (30X30)
CAPACITOR ALUM ELEC 4700UF, 63V, SNAP-IN; Capacitance:4700µF; Capacitance Tolerance:± 20%; Voltage Rating:63V; ESR:0.08ohm; Life Time @ Temperature:1000 hours @ 85°C; Height:30mm; Diameter:30mm; Capacitor Mounting:Through Hole
Aluminum Electrolytic Capacitor 4700Uf, 63V, 20%, Snap-In; Rango De Producto:Serie 380Lx; Capacidad:4700Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:63V; Diámetro:30Mm; Resistencia Esr:0.08Ohm; Altura:30Mm; Núm. De Contactos:2 |Cornell Dubilier 380LX472M063K022

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 380LX472M063K022.