Cornell Dubilier LPX471M450H9P3

Cap Aluminum 470uF 450V 20% (35 X 50mm) Snap-In 10mm 0.423 Ohm 2500mA 85°C
$ 17.105
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier LPX471M450H9P3.

Electro Sonic

Datasheet4 pages4 years ago
Datasheet4 pages5 years ago

Newark

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+6.56%

Alternate Parts

Price @ 1000
$ 17.105
$ 10.34
$ 10.34
Stock
36,311
29,888
29,888
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
423 mΩ
252 mΩ
252 mΩ
Life (Hours)
1000 hours
18000 hours
18000 hours
Ripple Current
2.5 A
2.43 A
2.43 A
Height - Seated (Max)
50.0126 mm
50.0126 mm
50.0126 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2002-06-07
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

Cornell Dubilier380LX471M450A052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 450V 470muF ±20% 1.378Dia 35.00mm
PanasonicECET2WP471EA
Cap Aluminum 470uF 450V 20% (35 X 50mm) 0.423 Ohm 2530mA 3000 hr 85°C Bulk
Cornell DubilierSLPX471M400E4P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 400V 470muF ±20% 1.181Dia 30.00mm
Cornell DubilierSLPX471M400H7P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 400V 470muF ±20% 1.378Dia 35.00mm
PanasonicEET-UQ2S471KF
Cap Aluminum 470uF 420V 20% (30 X 40mm) Snap-In 10mm 0.423 Ohm 2610mA 2000h 85°C Bulk
KYOCERA AVXLGU2W471MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 450V 470muF ±20% 1.378Dia 35.00mm

Descriptions

Descriptions of Cornell Dubilier LPX471M450H9P3 provided by its distributors.

Cap Aluminum 470uF 450V 20% (35 X 50mm) Snap-In 10mm 0.423 Ohm 2500mA 85°C
Capacitor, Al Electrolytic;470uF;Snap-in;Radial;+/-20%;Case H9;450WVDC;1.378In.
Aluminum Electrolytic Capacitors - Snap In 470Uf 450V (D X L) 35Mm X 50Mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
CAPACITOR ALUM ELECT 470UF, 450V, SNAP-IN; Capacitance:470µF; Capacitance Tolerance:± 20%; Voltage Rating:450V; ESR:0.423ohm; Height:50mm; Diameter:35mm; Capacitor Mounting:Panel; Lead Spacing:10mm
Aluminum Electrolytic Capacitor; Capacitor Type:General Purpose; Capacitance:470µF; Voltage Rating:450VDC; Capacitor Dielectric Type:Aluminum Electrolytic; Package/Case:H9; Lead Spacing:10mm; Termination Type:Snap-In ;RoHS Compliant: Yes

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor