Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group ALC10A471DF450

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR ALC10 450V 470muF ±20% 1.378Dia 35.00mm
$ 10.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group ALC10A471DF450.

IHS

Datasheet1 page2 years ago
Datasheet16 pages3 years ago

Farnell

element14 APAC

Electro Sonic

ODG (Origin Data Global)

Inventory History

3 month trend:
+822%

CAD Models

Download Yageo Group ALC10A471DF450 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.82
$ 17.155
$ 17.155
Stock
26,598
49,896
49,896
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
252 mΩ
423 mΩ
423 mΩ
Life (Hours)
18000 hours
1000 hours
1000 hours
Ripple Current
2.43 A
2.5 A
2.5 A
Height - Seated (Max)
50.0126 mm
50.0126 mm
50.0126 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2001-06-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

KYOCERA AVXLGU2W471MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 450V 470muF ±20% 1.378Dia 35.00mm
Cornell DubilierSLP471M450H9P3
Cap Aluminum Lytic 470uF 450V 20% (35 X 50mm) Snap-In 10mm 0.706 Ohm 1850mA 3000h 105C
United Chemi-ConESMQ401VSN471MQ50S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SMQ 400V 470muF ±20% 1.000Dia 25.40mm
Cornell DubilierSLPX471M450H9P3
Capacitor; Aluminum Electrolytic; Cap 470uF; Snap-In; Vol-Rtg 450V; 35X50; 85C
Cornell Dubilier381LR471M450A052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LR 450V 470muF ±20% 1.378Dia 35.00mm
United Chemi-ConEKMM451VSN471MA50S
Cap Aluminum Lytic 470uF 450V 20% (35 X 50mm) Snap-In 10mm 1850mA 3000h 105C

Descriptions

Descriptions of Yageo Group ALC10A471DF450 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR ALC10 450V 470muF ±20% 1.378Dia 35.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Cap Aluminum Lytic 470uF 450V 20% (35 X 50mm) Snap-In 10mm 0.252 Ohm 2430mA 15000h 85C Bulk
CAPACITOR;AL ELECTROLYTIC;CAP 470 UF;TOL 20%;VOL-RTG 450 VDC;SNAP-IN;35X50 MM
470μF 450V ±20% 10mm 252mΩ@ 100Hz 15000h@ 85°C 2.43A@ 100Hz,4.03A@ 10 kHz Plugins,D35xL52mm snap-in mounting,snap fit,Through hole mounting 35mm*50mm*52mm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • A521EH471M450A