Cornell Dubilier SLPX471M400H7P3

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 400V 470muF ±20% 1.378Dia 35.00mm
$ 5.499
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLPX471M400H7P3.

Master Electronics

Datasheet9 pages4 years ago

Farnell

New Yorker Electronics

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+55.67%

Alternate Parts

Price @ 1000
$ 5.499
$ 4.32
$ 4.32
Stock
4,932
10,152
10,152
Authorized Distributors
6
5
5
Capacitance
470 µF
470 µF
470 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
423 mΩ
130 mΩ
130 mΩ
Life (Hours)
3000 hours
2000 hours
2000 hours
Ripple Current
2.54 A
2.4 A
2.4 A
Height - Seated (Max)
40.005 mm
42.0116 mm
42.0116 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2009-09-08
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell Dubilier380LX471M450A452
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 450V 470muF ±20% 1.378Dia 35.00mm
Cornell Dubilier380LX471M450A052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 450V 470muF ±20% 1.378Dia 35.00mm
PanasonicECET2WP471EA
Cap Aluminum 470uF 450V 20% (35 X 50mm) 0.423 Ohm 2530mA 3000 hr 85°C Bulk
PanasonicECE-S2GP471EX
Cap Aluminum Lytic 470uF 400V 20% Snap-In 10mm 2000h 105C
PanasonicEET-UQ2S471KF
Cap Aluminum 470uF 420V 20% (30 X 40mm) Snap-In 10mm 0.423 Ohm 2610mA 2000h 85°C Bulk
Cornell Dubilier380LX471M400A452
Cap Aluminum Lytic 470uF 400V 20%( 35 X 45mm) Snap-In 10mm 0.423 Ohm 2400mA 3000h 85C

Descriptions

Descriptions of Cornell Dubilier SLPX471M400H7P3 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 400V 470muF ±20% 1.378Dia 35.00mm
Cap Aluminum Lytic 470uF 400V 20% (35 X 40mm) Snap-In 10mm 0.423 Ohm 2540mA 3000h 85C
Aluminum Electrolytic Capacitors - Snap In 470uF 400V 20%
Capacitor;Aluminum Electrolytic;Cap 470uF;Snap-In;Vol-Rtg 400V;35X40;85C | Cornell-Dubilier SLPX471M400H7P3
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Aluminum Electrolytic Capacitor 470Uf, 400V, 20%, Snap-In; Rango De Producto:Serie Slpx; Capacidad:470Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:400V; Diámetro:35Mm; Resistencia Esr:0.423Ohm; Altura:40Mm; Núm. De Contactos:2 |Cornell Dubilier SLPX471M400H7P3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLPX471M400H7P3.