KYOCERA AVX UVZ1J682MRD

Cap Aluminum Lytic 6800uF 63V 20% (25 X 50mm) Radial 12.5mm 2800mA 1000h 105C Bulk
$ 7.52
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UVZ1J682MRD.

IHS

Datasheet5 pages3 years ago

Future Electronics

Nichicon SCT

TME

Newark

CAD Models

Download KYOCERA AVX UVZ1J682MRD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.52
$ 6.9
Stock
31,651
30,082
Authorized Distributors
1
1
Capacitance
6.8 mF
6.8 mF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
63 V
63 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
1000 hours
Ripple Current
2.8 A
2.8 A
Height - Seated (Max)
50.0126 mm
51.9938 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-11-30
LTD Date2026-06-30

Related Parts

KYOCERA AVXUVZ1H682MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 50V 6800muF ±20% 0.866Dia 22.00mm
Cornell DubilierLP682M050E9P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LP 50V 6800muF ±20% 1.181Dia 30.00mm
Cornell DubilierSLPX682M080E9P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 80V 6800muF ±20% 1.181Dia 30.00mm
Cornell DubilierSLPX682M050A9P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 50V 6800muF ±20% 0.866Dia 22.00mm
KYOCERA AVXLGU1H682MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 50V 6800muF ±20% 1.378Dia 35.00mm
KYOCERA AVXLLS1H682MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 50V 6800muF ±20% 0.984Dia 25.00mm

Descriptions

Descriptions of KYOCERA AVX UVZ1J682MRD provided by its distributors.

Cap Aluminum Lytic 6800uF 63V 20% (25 X 50mm) Radial 12.5mm 2800mA 1000h 105C Bulk
VZ Series 6800uF 63V 105°C Ø25 x 50mm LS=12.5mm Radial Aluminum Electrolytic Cap
6800uF 63V 卤20% 2.8A@120Hz Plugin,D25xL52mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
Aluminum Electrolytic Capacitor 6800Uf, 63V, 20%, Radial; Rango De Producto:Serie Vz; Capacidad:6800Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:63V; Diámetro:25Mm; Terminales Del Condensador:Conexión Radial; Resistencia Esr:- |Nichicon UVZ1J682MRD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX