KYOCERA AVX UVZ1H682MRD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 50V 6800muF ±20% 0.866Dia 22.00mm
$ 2.13
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UVZ1H682MRD.

IHS

Datasheet5 pages3 years ago

element14 APAC

Farnell

Newark

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download KYOCERA AVX UVZ1H682MRD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.13
$ 2.94
Stock
1,250,337
39,871
Authorized Distributors
3
1
Capacitance
6.8 mF
6.8 mF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
1000 hours
Ripple Current
2.5 A
2.5 A
Height - Seated (Max)
50.0126 mm
51.9938 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2024-06-30
LTD Date2026-06-30

Related Parts

KYOCERA AVXUVZ1J682MRD
Cap Aluminum Lytic 6800uF 63V 20% (25 X 50mm) Radial 12.5mm 2800mA 1000h 105C Bulk
Cornell DubilierLP682M050E9P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LP 50V 6800muF ±20% 1.181Dia 30.00mm
KYOCERA AVXUVZ1V682MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 35V 6800muF ±20% 0.787Dia 20.00mm
PanasonicEEU-HD1V682
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 35V 6800muF ±20% 0.709Dia 18.00mm
Cornell DubilierSLPX682M035A7P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 35V 6800muF ±20% 0.866Dia 22.00mm
Cornell DubilierSLPX682M050A9P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 50V 6800muF ±20% 0.866Dia 22.00mm

Descriptions

Descriptions of KYOCERA AVX UVZ1H682MRD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 50V 6800muF ±20% 0.866Dia 22.00mm
CAPACITOR ALUMINUM ELECTROLYTIC, 1000H 22 (DIA.) X 50MM, 6800UF 50V, VZ SERIES
6800uF 50V 卤20% 2.875A@10kHz Plugin,D22xL50mm Aluminum Electrolytic Capacitors - Leaded ROHS
VZ Series 6800 uF 50 V 105°C Ø22 x 50mm LS=10mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR 6800UF,
Cap Aluminum Lytic 6800uF 50V 20% (22 X 50mm) Radial 10mm 2500mA 2000h 105C Bulk
Aluminum Electrolytic Capacitor 6800Uf, 50V, 20%, Radial; Rango De Producto:Serie Vz; Capacidad:6800Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:50V; Diámetro:22Mm; Terminales Del Condensador:Conexión Radial; Resistencia Esr:- |Nichicon UVZ1H682MRD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • UVZ1H682MRD.