Nichicon LKG1J332MESCBK

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LKG 63V 3300muF ±20% 1.378Dia 35.00mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LKG1J332MESCBK.

IHS

Datasheet8 pages3 years ago

Newark

Nichicon SCT

CAD Models

Download Nichicon LKG1J332MESCBK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2023-11-30
LTD Date2024-05-31

Related Parts

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LKG 50V 3300muF ±20% 1.181Dia 30.00mm
Cornell DubilierLP332M050E3P3
Capacitor Aluminum Electrolytic 3300uF 50 Volt 20% (30 X 30mm) Snap-In 10 mm 0.101 Ohm 176mA 1000h 105C
PanasonicECOS1KP332DA
Cap Aluminum 3300uF 80V 20% (30 X 30mm) Snap-In 10mm 0.085 Ohm 3210mA 3000h 85°C Bulk
Cornell DubilierSLPX332M080E3P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 80V 3300muF ±20% 1.181Dia 30.00mm
Cornell DubilierLP332M063H3P3
Cap Aluminum Lytic 3300uF 63V 20% (35 X 30mm) Snap-In 10mm 0.076 Ohm 1200mA 1000h 105C
KYOCERA AVXUVZ1H332MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 50V 3300muF ±20% 0.709Dia 18.00mm

Descriptions

Descriptions of Nichicon LKG1J332MESCBK provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LKG 63V 3300muF ±20% 1.378Dia 35.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
3.15A@120Hz 卤20% 10mm 63V 3300uF Plugin,D35xL30mm Horn-Type Electrolytic Capacitors ROHS
Capacitor Alum Elect, 3300Uf, 63V, 20%, Can; Capacitance:3300Μf; Voltage(Dc):63V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:5000 Hours @ 105°C; Polarity:Polar; Product Height:30Mmrohs Compliant: Yes |Nichicon LKG1J332MESCBK

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL