Cornell Dubilier CD15FA122JO3

Mica Capacitor, Mica, 100V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0012uF, Through Hole Mount
$ 4.913
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD15FA122JO3.

IHS

Datasheet13 pages3 years ago

Newark

New Yorker Electronics

Electro Sonic

Sager Electronics

Alternate Parts

Price @ 1000
$ 4.913
$ 5.037
Stock
3,343
2,643
Authorized Distributors
5
6
Capacitance
1.2 nF
1.2 nF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
5 %
5 %
Temperature Coefficient
70 ppm/°C
70 ppm/°C
Military Standard
-
Not
Height - Seated (Max)
10.6934 mm
10.6934 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell DubilierCDV16FF122JO3
Mica Capacitor, Mica, 1000V, 5% +Tol, 5% -Tol, 70ppm/Cel TC, 0.0012uF, Through Hole Mount, 4617
Cornell DubilierCD19FD132JO3
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0013uF, Through Hole Mount
Cornell DubilierCD19FD122FO3F
Cap Mica 0.0012uF 500V 1% (16.8 X 5.6 X 13.2mm) Radial 8.7mm 125C
Cornell DubilierCD19FD122GO3
Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, 0/+70ppm/Cel TC, 0.0012uF, Through Hole Mount, 6622
Cornell DubilierCD19FD132GO3
Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, 0/+70ppm/Cel TC, 0.0013uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CD15FA122JO3 provided by its distributors.

Mica Capacitor, Mica, 100V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0012uF, Through Hole Mount
Mica Radial Lead Capacitors 1200pF 100V 5%
Cap 0.0012uF 100VDC 5% 12.4 X 6.1 X 10.7mm RDL 5.9mm
Mica Capacitors, Standard Dipped 100V
MICA100V | Cornell-Dubilier CD15FA122JO3
Radial CD15 100V 1200pF ±5% 70ppm/C
Silver Mica Capacitor 1200Pf, 100V, 5%, Radial; Capacitance:1200Pf; Voltage(Dc):100V; Capacitance Tolerance:± 5%; Capacitor Terminals:Pc Pin; Lead Spacing:5.9Mm; Capacitor Case/Package:Radial Leaded; Product Length:12.4Mm Rohs Compliant: No |Cornell Dubilier CD15FA122JO3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor