Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier CD19FD122FO3F

Cap Mica 0.0012uF 500V 1% (16.8 X 5.6 X 13.2mm) Radial 8.7mm 125C
$ 4.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD19FD122FO3F.

IHS

Datasheet13 pages3 years ago

Newark

New Yorker Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.40%

Alternate Parts

Price @ 1000
$ 4.89
$ 3.57
$ 3.57
Stock
30,092
18,039
18,039
Authorized Distributors
6
5
5
Capacitance
1.2 nF
1.2 nF
1.2 nF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
1 %
1 %
1 %
Temperature Coefficient
70 ppm/°C
70 ppm/°C
70 ppm/°C
Military Standard
Not
Not
Not
Height - Seated (Max)
13.208 mm
13.208 mm
13.208 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Cornell DubilierCD19FD132FO3
Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.0013uF, Through Hole Mount
Cornell DubilierCD19FD112JO3
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0011uF, Through Hole Mount
Cornell DubilierCD19FD132JO3
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0013uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CD19FD122FO3F provided by its distributors.

Cap Mica 0.0012uF 500V 1% (16.8 X 5.6 X 13.2mm) Radial 8.7mm 125C
Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.0012uF, Through Hole Mount, 6622
CD19 Series 500 V 1200 pF ±1 % Tolerance LS=8.7 mm Radial Dipped Mica Capacitor
Mica Radial Lead Capacitors 1200pF 500V +/-1%
1.2nF ±1% 500V Through hole mounting 16.8mm*5.6mm*13.2mm
Radial CD19 500V 1200pF ±1% 70ppm/C

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor