Cornell Dubilier CD19FD132GO3

Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, 0/+70ppm/Cel TC, 0.0013uF, Through Hole Mount
$ 3.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD19FD132GO3.

IHS

Datasheet13 pages3 years ago

Newark

New Yorker Electronics

Sager Electronics

Electro Sonic

Alternate Parts

Price @ 1000
$ 3.39
$ 3.615
$ 3.615
Stock
1,685
1,936
1,936
Authorized Distributors
4
6
6
Capacitance
1.3 nF
1.3 nF
1.3 nF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
2 %
2 %
2 %
Temperature Coefficient
70 ppm/°C
70 ppm/°C
70 ppm/°C
Military Standard
-
-
-
Height - Seated (Max)
13.208 mm
13.208 mm
13.208 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date2001-02-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierCD19FD122GO3F
Cap Mica 0.0012uF 500V 2% (16.8 X 5.6 X 13.2mm) Radial 8.7mm 125C
Cornell DubilierCD19FD122GO3
Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, 0/+70ppm/Cel TC, 0.0012uF, Through Hole Mount, 6622
Cornell DubilierCD19FD122JO3F
CORNELL DUBILIER CD19FD122JO3F SILVER MICA CAPACITOR 1200PF, 500V, 5%, RADIAL

Descriptions

Descriptions of Cornell Dubilier CD19FD132GO3 provided by its distributors.

Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, 0/+70ppm/Cel TC, 0.0013uF, Through Hole Mount
CD19 Series 500 V 1300 pF ±2 % Tolerance LS=8.7 mm Radial Dipped Mica Capacitor
Mica Radial Lead Capacitors 1300pF 500V 2%
MICA500V | Cornell-Dubilier CD19FD132GO3
Silver Mica Capacitor 1300Pf, 500V, 2%, Radial; Capacitance:1300Pf; Voltage(Dc):500V; Capacitance Tolerance:± 2%; Capacitor Terminals:Pc Pin; Lead Spacing:8.7Mm; Capacitor Case/Package:Radial Leaded; Product Length:16.8Mm Rohs Compliant: No |Cornell Dubilier CD19FD132GO3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor