Cornell Dubilier CDV16FF122JO3

Mica Capacitor, Mica, 1000V, 5% +Tol, 5% -Tol, 70ppm/Cel TC, 0.0012uF, Through Hole Mount, 4617
$ 3.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CDV16FF122JO3.

IHS

Datasheet4 pages4 years ago

Newark

New Yorker Electronics

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-1.70%

Alternate Parts

Price @ 1000
$ 3.24
$ 3.52
Stock
11,623
6,854
Authorized Distributors
6
6
Capacitance
1.2 nF
1.2 nF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
1 kV
1 kV
Tolerance
5 %
5 %
Temperature Coefficient
70 ppm/°C
-
Military Standard
-
Not
Height - Seated (Max)
12.7 mm
12.7 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell DubilierCD19FD122JO3F
CORNELL DUBILIER CD19FD122JO3F SILVER MICA CAPACITOR 1200PF, 500V, 5%, RADIAL
Cornell DubilierCD19FD122JO3
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0012uF, Through Hole Mount
Cornell DubilierCD15FA122JO3
Mica Capacitor, Mica, 100V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0012uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CDV16FF122JO3 provided by its distributors.

Mica Capacitor, Mica, 1000V, 5% +Tol, 5% -Tol, 70ppm/Cel TC, 0.0012uF, Through Hole Mount, 4617
Cap Mica 0.0012uF 1000V 5% (11.7 X 4.4 X 12.7mm) Radial 5.9mm 125C
Snubber and RF Application, Mica Capacitors, Higher dV/dt Capability and Flatter Insertion Loss 1000V
Mica HV Snubber Capacitors 1000V 1200PF
MICA1000V | Cornell-Dubilier CDV16FF122JO3
Radial CDV16 1kV 1200pF ±5% 70ppm/C
1.2nF ¡À5% 1KV 11.7mm*4.4mm*12.7mm

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor