Cornell Dubilier CD15FA122JO3F

Mica Capacitor, Mica, 100V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0012uF, Through Hole Mount
$ 5.037
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD15FA122JO3F.

Master Electronics

Datasheet13 pages3 years ago

New Yorker Electronics

Sager Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.037
$ 4.913
Stock
2,643
1,584
Authorized Distributors
6
5
Capacitance
1.2 nF
1.2 nF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
5 %
5 %
Temperature Coefficient
70 ppm/°C
70 ppm/°C
Military Standard
Not
-
Height - Seated (Max)
10.6934 mm
10.6934 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierCD19FD122JO3F
CORNELL DUBILIER CD19FD122JO3F SILVER MICA CAPACITOR 1200PF, 500V, 5%, RADIAL
Cornell DubilierCD19FD122JO3
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0012uF, Through Hole Mount
Cornell DubilierCD15FA112JO3F
Mica Capacitor, Mica, 100V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0011uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CD15FA122JO3F provided by its distributors.

Mica Capacitor, Mica, 100V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0012uF, Through Hole Mount
Cap Mica 0.0012uF 100V 5% (12.4 X 6.1 X 10.7mm) Radial 5.9mm 125C
CD15 Series 100 V 1200 pF ±5 % Tolerance LS=5.9 mm Radial Dipped Mica Capacitor
Silver Mica Capacitor 1200Pf, 100V, 5%, Radial; Capacitance:1200Pf; Voltage(Dc):100V; Capacitance Tolerance:± 5%; Capacitor Terminals:Pc Pin; Lead Spacing:5.9Mm; Capacitor Case/Package:Radial Leaded; Product Length:12.4Mm Rohs Compliant: Yes |Cornell Dubilier CD15FA122JO3F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor