Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEEFK1V101XP

$ 0.181
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFK1V101XP.

IHS

Datasheet12 pages7 years ago

Future Electronics

Newark

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-28.76%

CAD Models

Download Panasonic EEEFK1V101XP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.181
$ 0.261
$ 0.261
Stock
1,618,416
2,616,860
2,616,860
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
340 mΩ
160 mΩ
160 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
280 mA
600 mA
600 mA
Height - Seated (Max)
8.001 mm
7.6962 mm
7.6962 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-08-25
Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 weeks ago)

Related Parts

PanasonicEEEFK1E101XP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 100muF ±20% 0.248Dia 6.30mm
PanasonicEEEFKE101XAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 100muF ±20% 0.248Dia 6.30mm
United Chemi-ConEMZA350ADA101MF80G
Cap Aluminum Lytic 100uF 35V 20%( 6.3 X 7.7mm) SMD 280mA 2000h 105C Automotive T/R
United Chemi-ConEMZA250ADA101MF80G
ALUMINUM ELECTROLYTIC Capacitor 100UF 25; 25V 20%, SMD; AE Case:Radial Can - Capacitance:100µF;
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 25V 100muF ±20% 0.248Dia 6.30mm
United Chemi-ConEMVY250ADA101MF80G
Cap Aluminum Lytic 100uF 25V 20%( 6.3 X 7.7mm) SMD 280mA 1000h 105C Automotive T/R
KYOCERA AVXUCD1V101MCL6GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 35V 100muF ±20% 0.248Dia 6.30mm
PanasonicEEEFK1E101P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 100muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Panasonic EEEFK1V101XP provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 35V 100muF ±20% 0.248Dia 6.30mm
Panasonic EEEFK1V101XP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum Lytic 100uF 35V 20% (6.3 X 7.7mm) SMD 280mA 2000h 105C Automotive T/R
Capacitor,Alum Electrolytic,Cap 100 uF,Tol 20%,Vol-Rtg 35 VDC,SMT,6.3x7.7,CT
CAPACITOR ALUM ELEC, 100UF, 20%, 35V, SMCAPACITOR ALUM ELEC, 100UF, 20%, 35V, SMD
100uF 35V 210mA@120Hz ±20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS
Cap Aluminum 100uF 35V 20% (6.3 X 7.7mm) SMD 280mA 2000 hr 105°C T/R
Avnet Japan
Aluminum Electrolytic Capacitors, 35V, 100µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626
Chip Type Aluminum Electrolytic Capacitor
EEE-FK Series 35 V 100 uF Ø 6.3 x 7.7 mm 105 °C Low ESR SMT Electrolytic

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FK1V101XP
  • EEE-FK1V101XP.