Cornell Dubilier 478TTA035M

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR TTA 35V 4700muF ±20% 0.866Diax1.614L 22.00mmx41.00mm
$ 4.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 478TTA035M.

New Yorker Electronics

Datasheet3 pages4 years ago

IHS

element14 APAC

element14

Future Electronics

Inventory History

3 month trend:
-1.96%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell DubilierSEK472M035ST
Cap Aluminum 4700uF 35V 20% (18 X 42mm) Radial 7.5mm 0.06 Ohm 2674mA 2000h 105°C
Cornell DubilierSK472M025ST
Cap Aluminum Lytic 4700uF 25V 20% (18 X 35mm) Radial 7.5mm 0.08 Ohm 2360mA 2000h 85C Standard
Cornell DubilierSK472M035ST
Cap Aluminum 4700uF 35V 20% 18 X 42mm RDL 7.5mm 0.08 Ohm 2400mA 2000 hr
NichiconTVX1C472MCD
VX Series 4700 uF 16 V 85°C Ø16 x 41.5mm Axial Aluminum Electrolytic Cap
NichiconTVX1A472MCD
Cap Aluminum Lytic 4700uF 10V 20% (16 X 31.5mm) Axial 1730mA 2000h 85C
PanasonicEEU-HD1V472
Panasonic EEUHD1V472 - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of Cornell Dubilier 478TTA035M provided by its distributors.

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR TTA 35V 4700muF ±20% 0.866Diax1.614L 22.00mmx41.00mm
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 4700 UF, TOL 20%, VOL-RTG 35 VDC, AXIAL
TTA Series 4700 uF 35 V ±20 % Through Hole Axial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors, +85 °C General Purpose, Axial Lead 4700µF 35V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
Cap Aluminum Lytic 4700uF 35V 20% (22 X 41mm) Axial 0.0705 Ohm 2470mA 2000h 85C Bulk
Aluminum Electrolytic Capacitors - Axial Leaded 4700uF 35V 20%
ALUMINUM ELECTROLYTIC CAPACITOR 4700UF, 35V, 20%, AXIAL; Capacitance:4700µF; Voltage Rating:35V; Product Range:TTA Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Axial Leaded; Diameter:22mm; Packaging:Each; Lead Spacing:-
Aluminum Electrolytic Capacitor 4700Uf, 35V, 20%, Axial; Rango De Producto:Serie Tta; Capacidad:4700Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:35V; Diámetro:22Mm; Terminales Del Condensador:Conexión Axial; Altura:40Mm |Illinois Capacitor 478TTA035M

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 478TTA035M .
  • 478TTA035M.