Nichicon TVX1A472MCD

Cap Aluminum Lytic 4700uF 10V 20% (16 X 31.5mm) Axial 1730mA 2000h 85C
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon TVX1A472MCD.

IHS

Datasheet2 pages7 years ago

TME

Newark

CAD Models

Download Nichicon TVX1A472MCD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NichiconTVX0J472MCD
Cap Aluminum Lytic 4700uF 6.3V 20% (16 X 31.5mm) Axial 1500mA 2000h 85C
PanasonicECA-1AHG472
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 10V 4700muF ±20% 0.492Dia 12.50mm
PanasonicEEU-HD1A472
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 10V 4700muF ±20% 0.492Dia 12.50mm
PanasonicEEU-HD1A472B
4.7mF 10V ¡À20% 5mm 2000h@ 105¡ãC 1.26A@ 120Hz,1.449A@ 100 kHz ,D12.5xL20mm 12.5mm*20mm*22mm
KYOCERA AVXUVR1A472MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 10V 4700muF ±20% 0.492Dia 12.50mm
United Chemi-ConESMG100ELL472MK25S
Cap Aluminum Lytic 4700uF 10V 20% (12.5 X 25mm) Radial 5mm 1780mA 2000h 85°C Bulk

Descriptions

Descriptions of Nichicon TVX1A472MCD provided by its distributors.

Cap Aluminum Lytic 4700uF 10V 20% (16 X 31.5mm) Axial 1730mA 2000h 85C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
CAP ALUM 4700UF 20% 10V AXIAL
CAPACITOR ALUM ELECT, 4700UF, 10V, 20%, AXIAL; Capacitance:4700µF; Capacitance Tolerance:± 20%; Diameter:16mm; Height:31.5mm; Capacitor Terminals:Axial Leaded; Life Time @ Temperature:2000 hours @ 85°C; Operating Temperature Max:85°C;RoHS Compliant: Yes

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL