Cornell Dubilier SK472M025ST

Cap Aluminum Lytic 4700uF 25V 20% (18 X 35mm) Radial 7.5mm 0.08 Ohm 2360mA 2000h 85C Standard
$ 2.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SK472M025ST.

IHS

Datasheet8 pages4 years ago

Sager Electronics

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierSEK472M025ST
Cap Aluminum 4700uF 25V 20% (18 X 36mm) Radial 7.5mm 0.07 Ohm 1690mA 2000h 105°C
NichiconUKW1E472MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKW 25V 4700muF ±20% 0.630Dia 16.00mm
PanasonicECA-1EHG472
Cap Aluminum 4700uF 25V 20% (16 X 31.5mm) Radial 7.5mm 1750mA 2000h 105°C Bulk
PanasonicEEU-HD1E472
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 25V 4700muF ±20% 0.630Dia 16.00mm
KYOCERA AVXUVR1E472MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 25V 4700muF ±20% 0.630Dia 16.00mm
PanasonicEEU-HD1E472B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 25V 4700muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of Cornell Dubilier SK472M025ST provided by its distributors.

Cap Aluminum Lytic 4700uF 25V 20% (18 X 35mm) Radial 7.5mm 0.08 Ohm 2360mA 2000h 85C Standard
Aluminum Electrolytic Capacitor 4700 microfarad
CAPACITOR, AL ELECTROLYTIC, 4700 UF, 20%, 25 VDC, RADIAL, ESR 0.08 OHMS, 18X35MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Radial Leaded 4700Uf 25V
Aluminum Electrolytic Capacitor 4700Uf, 25V, 20%, Radial; Rango De Producto:Serie Sk; Capacidad:4700Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:25V; Diámetro:18Mm; Terminales Del Condensador:Conexión Radial; Altura:35Mm |Cornell Dubilier SK472M025ST

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor