Cornell Dubilier SEK472M035ST

Cap Aluminum 4700uF 35V 20% (18 X 42mm) Radial 7.5mm 0.06 Ohm 2674mA 2000h 105°C
$ 5.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SEK472M035ST.

Newark

Datasheet8 pages4 years ago

Farnell

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+80.87%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2002-06-07
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Cornell DubilierSK472M035ST
Cap Aluminum 4700uF 35V 20% 18 X 42mm RDL 7.5mm 0.08 Ohm 2400mA 2000 hr
PanasonicEEU-HD1V472
Panasonic EEUHD1V472 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECA1VHG472
Cap Aluminum Lytic 4700uF 35V 20% (18 X 35.5mm) Radial 7.5mm 1910mA 2000h 105C Automotive Bulk
KYOCERA AVXUVR1E472MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 25V 4700muF ±20% 0.630Dia 16.00mm
KYOCERA AVXUVR1V472MHD
Capacitor Aluminum 4700uF 35V 20% (18 X 35.5mm) Radial 7.5mm 2700mA 2000h 85C Bulk
United Chemi-ConESMG350ELL472MMP1S
Cap Aluminum Lytic 4700uF 35V 20% (18 X 35.5mm) Radial 7.5mm 2700mA 2000h 85°C Bulk

Descriptions

Descriptions of Cornell Dubilier SEK472M035ST provided by its distributors.

Cap Aluminum 4700uF 35V 20% (18 X 42mm) Radial 7.5mm 0.06 Ohm 2674mA 2000h 105°C
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SEK 35V 4700muF ±20% 0.709Dia 18.00mm
Capacitor; Al Electrolytic;4700uF;35VDC;20%;Radial;18mmdia.;42mmL;44VDC;2674
Aluminum Electrolytic Capacitors - Radial Leaded ALUM 35V 4700uF 105%
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
Aluminum Electrolytic Capacitor; Capacitor Type:High Temperature; Capacitance:4700µF; Voltage Rating:35VDC; Capacitor Dielectric Type:Aluminum Electrolytic; ESR:0.06ohm; Body Height:42mm; Body Diameter:18mm; Lead Spacing:7.5mm ;RoHS Compliant: Yes
CAPACITOR ALUM ELEC 4700UF, 35V, RADIAL; Capacitance:4700µF; Capacitance Tolerance:± 20%; Voltage Rating:35V; ESR:0.06ohm; Life Time @ Temperature:2000 hours @ 105°C; Height:42mm; Diameter:18mm; Capacitor Mounting:Through Hole

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor