Nichicon TVX1C472MCD

VX Series 4700 uF 16 V 85°C Ø16 x 41.5mm Axial Aluminum Electrolytic Cap
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon TVX1C472MCD.

IHS

Datasheet2 pages7 years ago

TME

Newark

Future Electronics

CAD Models

Download Nichicon TVX1C472MCD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2019-10-31
LTD Date2020-03-31

Related Parts

NichiconTVX0J472MCD
Cap Aluminum Lytic 4700uF 6.3V 20% (16 X 31.5mm) Axial 1500mA 2000h 85C
PanasonicECA1CM472
Panasonic ECA1CM472 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECA-1CHG472
Cap Aluminum 4700uF 16V 20% (16 X 25mm) Radial 7.5mm 1480mA 2000h 105°C Bulk
PanasonicEEU-HD1C472
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 16V 4700muF ±20% 0.492Dia 12.50mm
Cap Aluminum Lytic 4700uF 16V 20% (16 X 25mm) Radial 7.5mm 2100mA 2000h 85C Ammo
NichiconUVR1C472MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 16V 4700muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of Nichicon TVX1C472MCD provided by its distributors.

VX Series 4700 uF 16 V 85°C Ø16 x 41.5mm Axial Aluminum Electrolytic Cap
Cap Aluminum Lytic 4700uF 16V 20% (16 X 41.5mm) Axial 1840mA 2000h 85C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
CAPACITOR ALUM ELECT 4700UF, 16V, AXIAL; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitance:4700µF; Capacitance Tolerance:± 20%; Voltage Rating:16V; Series:VX; Life Time @ Temperature:1000 hours @ 85°C; Height:41.5mm ;RoHS Compliant: Yes

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL