Cornell Dubilier 478TTA025M

Capacitor, Aluminum Electrolytic, Cap 4700 Uf, Tol 20%, Vol-rtg 25 VDC, Axial
$ 2.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 478TTA025M.

New Yorker Electronics

Datasheet3 pages4 years ago

IHS

element14 APAC

element14

Future Electronics

Inventory History

3 month trend:
-12.34%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEEEFK1E471P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 470muF ±20% 0.394Dia 10.00mm
PanasonicEEUFC1E471L
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEEFP1E471AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FP 25V 470muF ±20% 0.394Dia 10.00mm
Cornell DubilierAFK108M25H32T-F
-55 °C to 105 °C, SMT Aluminum Electrolytic Capacitors - Lowest E.S.R., 105 °C 1000µF 25V
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917
KYOCERA AVXTPSC226K020R0100
Cap Tant Solid 22uF 20V C CASE 10% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.1 Ohm 125C T/R
Cornell DubilierSEK472M025ST
Cap Aluminum 4700uF 25V 20% (18 X 36mm) Radial 7.5mm 0.07 Ohm 1690mA 2000h 105°C
Cornell DubilierSK472M025ST
Cap Aluminum Lytic 4700uF 25V 20% (18 X 35mm) Radial 7.5mm 0.08 Ohm 2360mA 2000h 85C Standard
PanasonicECO-S1HP472EL
Cap Aluminum Lytic 4700uF 50V 20% (35 X 20mm) Snap-In 10mm 0.081 Ohm 2100mA 2000h 85°C Bulk
PanasonicECA-1EHG472
Cap Aluminum 4700uF 25V 20% (16 X 31.5mm) Radial 7.5mm 1750mA 2000h 105°C Bulk
PanasonicEEU-HD1E472
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 25V 4700muF ±20% 0.630Dia 16.00mm
KYOCERA AVXUVR1E472MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 25V 4700muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of Cornell Dubilier 478TTA025M provided by its distributors.

CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 4700 UF, TOL 20%,VOL-RTG 25 VDC, AXIAL
Aluminum Electrolytic Capacitors, +85 °C General Purpose, Axial Lead 4700µF 25V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
Cap Aluminum Lytic 4700uF 25V 20% (16 X 40mm) Axial 0.081 Ohm 2190mA 2000h 85C Bulk
Aluminum Electrolytic Capacitors - Axial Leaded 4700uF 25V 20%
ALUMINUM ELECTROLYTIC CAPACITOR 4700UF, 25V, 20%, AXIAL; Capacitance:4700µF; Voltage Rating:25V; Product Range:TTA Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Axial Leaded; Diameter:16mm; Packaging:Each; Lead Spacing:-
Aluminum Electrolytic Capacitor 4700Uf, 25V, 20%, Axial; Rango De Producto:Serie Tta; Capacidad:4700Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:25V; Diámetro:16Mm; Terminales Del Condensador:Conexión Axial; Altura:40Mm |Illinois Capacitor 478TTA025M

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 478TTA025M .
  • 478TTA025M.